Isolated Through Hole DC / DC Converters:

100 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1861044

RoHS

Each
1+
Rs.4,110.420
5+
Rs.3,999.430
Min: 1 / Mult: 1
ITE
DIP
2:1
20W
1 Output
5V
4A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
JCM20 Series
3262120

RoHS

Each
1+
Rs.5,744.830
10+
Rs.5,476.040
25+
Rs.5,066.080
50+
Rs.4,799.660
Min: 1 / Mult: 1
ITE
DIP
2:1
20W
1 Output
5V
4A
-
-
-
1.6kV
24V
Fixed, Adjustable
25.4mm
10.16mm
50.8mm
18V
36V
PXD20 Series
3869035

RoHS

Each
1+
Rs.10,230.390
Min: 1 / Mult: 1
Medical
DIP
4:1
60W
1 Output
15VDC
4A
-
-
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
1869126

RoHS

Each
1+
Rs.4,441.160
10+
Rs.4,206.630
25+
Rs.3,932.960
50+
Rs.3,661.420
100+
Rs.3,605.510
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 20WI Series
1738275

RoHS

Each
1+
Rs.7,369.220
5+
Rs.7,148.190
10+
Rs.6,927.060
50+
Rs.6,632.310
100+
Rs.6,464.580
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
420mA
Regulated
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
9V
36V
JTL30 Series
2451599

RoHS

Each
1+
Rs.4,089.130
10+
Rs.3,758.590
25+
Rs.3,506.970
50+
Rs.3,398.620
100+
Rs.3,357.490
Min: 1 / Mult: 1
ITE
DIP
2:1
20W
1 Output
5V
4A
-
-
-
1.5kV
12V
Fixed
25.4mm
9.9mm
25.4mm
9V
18V
THN 20 Series
1635237

RoHS

Each
1+
Rs.7,598.190
10+
Rs.7,003.730
25+
Rs.6,347.520
50+
Rs.6,212.680
100+
Rs.6,077.830
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
420mA
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
3911066

RoHS

Each
1+
Rs.4,611.870
10+
Rs.4,539.660
25+
Rs.4,179.480
50+
Rs.3,891.510
100+
Rs.3,831.480
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
3911060

RoHS

Each
1+
Rs.4,611.870
10+
Rs.4,539.660
25+
Rs.4,179.480
50+
Rs.3,891.510
100+
Rs.3,833.980
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
9V
36V
THR 20WI Series
3911074

RoHS

Each
1+
Rs.4,081.010
10+
Rs.4,047.990
20+
Rs.3,981.930
50+
Rs.3,858.840
100+
Rs.3,800.810
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 20WI Series
2664260

RoHS

Each
1+
Rs.8,477.340
5+
Rs.8,223.040
10+
Rs.7,968.740
50+
Rs.7,730.820
100+
Rs.7,604.150
Min: 1 / Mult: 1
ITE
DIP
4:1
60W
1 Output
15VDC
4A
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
50.8mm
11.5mm
25.4mm
9V
36V
JTL60 Series
1637937

RoHS

Each
1+
Rs.4,969.990
5+
Rs.4,820.910
10+
Rs.4,671.830
50+
Rs.4,473.030
100+
Rs.4,209.410
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.1mm
50.8mm
9V
36V
JTM20 Series
1284266

RoHS

Each
1+
Rs.5,294.870
10+
Rs.4,701.350
25+
Rs.4,328.570
50+
Rs.4,029.080
100+
Rs.3,967.550
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 20WIN Series
1196498

RoHS

Each
1+
Rs.4,735.720
10+
Rs.4,093.750
25+
Rs.3,825.590
50+
Rs.3,561.140
100+
Rs.3,506.120
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
3.3V
4A
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 15 Series
1635238

RoHS

Each
1+
Rs.7,690.110
10+
Rs.7,088.460
25+
Rs.6,474.480
50+
Rs.6,151.460
100+
Rs.6,090.230
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
3 Output
5V
4A
15V
330mA
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
1861073

RoHS

Each
1+
Rs.3,923.700
5+
Rs.3,806.250
10+
Rs.3,687.930
50+
Rs.3,531.330
100+
Rs.3,507.060
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
JTK20 Series
3649989

RoHS

Each
1+
Rs.5,159.900
10+
Rs.4,937.250
25+
Rs.4,544.880
50+
Rs.4,390.430
100+
Rs.4,235.980
Min: 1 / Mult: 1
Railway
DIP
4:1
20W
1 Output
5.1V
4A
-
-
-
2.25kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 20WIR Series
1738254

RoHS

Each
1+
Rs.3,757.030
5+
Rs.3,644.390
10+
Rs.3,531.660
50+
Rs.3,456.750
100+
Rs.3,381.840
Min: 1 / Mult: 1
ITE
DIP
2:1
20W
1 Output
5V
4A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
JCK20 Series
1738204

RoHS

Each
1+
Rs.3,347.200
5+
Rs.3,247.220
10+
Rs.3,146.360
50+
Rs.3,012.480
100+
Rs.2,893.830
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
3.3V
4A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
JTH15 Series
2080670

RoHS

Each
1+
Rs.5,051.770
10+
Rs.4,443.600
25+
Rs.4,162.080
50+
Rs.3,874.110
100+
Rs.3,814.950
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 20WIN Series
2451636

RoHS

Each
1+
Rs.10,005.000
10+
Rs.9,634.660
25+
Rs.8,865.300
50+
Rs.8,422.470
100+
Rs.7,981.470
Min: 1 / Mult: 1
ITE
DIP
4:1
60W
1 Output
15VDC
4A
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
2451584

RoHS

Each
1+
Rs.3,403.350
10+
Rs.3,223.600
25+
Rs.3,154.560
50+
Rs.3,100.680
100+
Rs.2,842.290
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
3.3V
4A
-
-
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
THN 15 Series
1738260

RoHS

Each
1+
Rs.3,959.410
5+
Rs.3,839.980
10+
Rs.3,644.480
50+
Rs.3,563.110
100+
Rs.3,436.370
Min: 1 / Mult: 1
ITE
DIP
2:1
20W
1 Output
5V
4A
-
-
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
50.8mm
36V
75V
JCK20 Series
2451605

RoHS

Each
1+
Rs.4,368.320
10+
Rs.4,015.220
25+
Rs.3,717.390
50+
Rs.3,461.020
100+
Rs.3,407.530
Min: 1 / Mult: 1
ITE
DIP
2:1
20W
1 Output
5V
4A
-
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
THN 20 Series
3534470

RoHS

Each
1+
Rs.3,520.000
5+
Rs.3,389.400
10+
Rs.3,249.140
20+
Rs.3,208.430
Min: 1 / Mult: 1
Medical
DIP
2:1
20W
1 Output
5V
4A
-
-
-
-
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
MDS20 Series
1-25 of 100 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER