We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.5,237.340 5+ Rs.4,924.260 10+ Rs.4,611.180 50+ Rs.3,991.560 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ Rs.5,008.960 5+ Rs.4,858.710 10+ Rs.4,708.460 50+ Rs.4,508.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTM20 Series | |||||
Each | 1+ Rs.3,807.120 5+ Rs.3,692.280 10+ Rs.3,504.300 50+ Rs.3,426.060 100+ Rs.3,243.240 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 3.3V | 5.5A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JCK20 Series | |||||
Each | 1+ Rs.5,941.380 5+ Rs.5,770.870 10+ Rs.5,600.350 50+ Rs.4,869.390 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ Rs.5,520.670 5+ Rs.5,367.630 10+ Rs.5,214.590 50+ Rs.4,526.610 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ Rs.5,160.070 5+ Rs.5,020.850 10+ Rs.4,881.630 50+ Rs.4,231.680 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | 2.25kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
RECOM POWER | Each | 1+ Rs.9,777.220 5+ Rs.9,458.980 10+ Rs.9,201.840 50+ Rs.8,908.250 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | RP20-FW Series | ||||
Each | 1+ Rs.7,056.160 5+ Rs.6,549.000 10+ Rs.5,668.220 50+ Rs.5,168.530 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 3.3V | 5.5A | - | 1.6kV | - | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | AM20E-Z Series | |||||
Each | 1+ Rs.7,350.120 5+ Rs.6,821.830 10+ Rs.5,904.360 50+ Rs.5,383.850 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | AM20EW-Z Series |