We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
44 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,520.070 5+ Rs.1,473.920 10+ Rs.1,399.150 50+ Rs.1,368.060 100+ Rs.1,276.680 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | |||||
Each | 1+ Rs.1,724.810 10+ Rs.1,620.780 20+ Rs.1,567.120 50+ Rs.1,527.470 100+ Rs.1,522.280 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ Rs.1,870.120 10+ Rs.1,768.570 20+ Rs.1,710.780 50+ Rs.1,677.240 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,117.460 5+ Rs.1,111.540 10+ Rs.1,103.920 20+ Rs.1,084.450 50+ Rs.1,064.980 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||
Each | 1+ Rs.1,031.660 5+ Rs.1,027.350 10+ Rs.1,023.040 20+ Rs.1,018.730 50+ Rs.1,014.420 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 7.7mm | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,059.460 5+ Rs.1,015.920 10+ Rs.988.500 20+ Rs.981.170 50+ Rs.973.840 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10mm | 19.5mm | 21.6V | 26.4V | NMH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,095.970 5+ Rs.1,090.160 10+ Rs.1,082.690 20+ Rs.1,063.600 50+ Rs.1,044.500 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10mm | 19.5mm | 10.8V | 13.2V | NMH Series | ||||
Each | 1+ Rs.1,067.490 10+ Rs.1,035.750 25+ Rs.1,013.630 50+ Rs.997.150 100+ Rs.905.670 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 2WI Series | |||||
Each | 1+ Rs.2,019.280 10+ Rs.1,921.440 25+ Rs.1,880.280 50+ Rs.1,821.300 100+ Rs.1,669.610 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ Rs.1,819.170 10+ Rs.1,731.030 25+ Rs.1,693.950 50+ Rs.1,640.810 100+ Rs.1,504.150 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.690.040 5+ Rs.686.640 10+ Rs.681.530 20+ Rs.669.600 50+ Rs.657.670 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 3kV | 12V | Fixed | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||
Each | 1+ Rs.793.120 5+ Rs.788.860 10+ Rs.783.750 20+ Rs.769.700 50+ Rs.755.640 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ2 Series | |||||
Each | 1+ Rs.2,516.040 10+ Rs.2,430.730 25+ Rs.2,378.650 50+ Rs.2,322.900 100+ Rs.2,129.760 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 2 Series | |||||
Each | 1+ Rs.904.720 10+ Rs.856.680 25+ Rs.838.410 50+ Rs.824.780 100+ Rs.811.370 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TEC 2 Series | |||||
Each | 1+ Rs.1,461.600 5+ Rs.1,417.230 10+ Rs.1,345.330 50+ Rs.1,315.440 100+ Rs.1,227.570 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 21.6V | 26.4V | JAH02 Series | |||||
Each | 1+ Rs.1,864.870 5+ Rs.1,809.230 10+ Rs.1,752.720 50+ Rs.1,678.820 100+ Rs.1,566.660 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 24V | 83mA | -24V | 83mA | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series | |||||
Each | 1+ Rs.793.120 5+ Rs.788.860 10+ Rs.783.750 20+ Rs.769.700 50+ Rs.755.640 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ2 Series | |||||
Each | 1+ Rs.1,656.150 5+ Rs.1,602.060 10+ Rs.1,528.230 20+ Rs.1,508.090 50+ Rs.1,500.460 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS Series | |||||
Each | 1+ Rs.1,067.490 10+ Rs.1,035.750 25+ Rs.1,013.630 50+ Rs.997.150 100+ Rs.905.670 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 2WI Series | |||||
Each | 1+ Rs.1,896.600 10+ Rs.1,706.620 25+ Rs.1,699.110 50+ Rs.1,618.200 100+ Rs.1,483.350 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 24V | Fixed | 14mm | 8mm | 14mm | 18V | 36V | TDL 2 Series | |||||
Each | 1+ Rs.1,456.750 10+ Rs.1,348.220 25+ Rs.1,319.360 50+ Rs.1,297.910 100+ Rs.1,186.680 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 2WIN Series | |||||
Each | 1+ Rs.1,277.860 5+ Rs.1,239.520 10+ Rs.1,201.180 50+ Rs.1,150.070 100+ Rs.1,073.400 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IMM02 Series | |||||
Each | 1+ Rs.970.920 10+ Rs.943.570 25+ Rs.923.400 50+ Rs.908.400 100+ Rs.823.890 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
Each | 1+ Rs.2,563.020 10+ Rs.2,494.530 25+ Rs.2,484.720 50+ Rs.2,366.400 100+ Rs.2,169.780 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 2 Series | |||||
Each | 1+ Rs.970.920 10+ Rs.943.570 25+ Rs.923.400 50+ Rs.908.400 100+ Rs.823.890 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series |