Isolated Through Hole DC / DC Converters:

9 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4295884

RoHS

Each
1+
Rs.10,114.150
5+
Rs.9,930.180
10+
Rs.9,741.080
50+
Rs.9,612.600
Min: 1 / Mult: 1
ITE
DIP
-
396W
1 Output
12V
33A
-
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
4295886

RoHS

Each
1+
Rs.10,114.150
5+
Rs.10,043.280
10+
Rs.9,966.380
50+
Rs.9,792.660
Min: 1 / Mult: 1
ITE
DIP
-
396W
1 Output
12V
33A
-
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
3790492

RoHS

Each
1+
Rs.7,139.960
5+
Rs.6,959.480
10+
Rs.6,624.290
50+
Rs.6,369.780
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
14mm
58.4mm
36V
75V
DSE Series
3790490

RoHS

Each
1+
Rs.6,979.400
5+
Rs.6,801.850
10+
Rs.6,474.560
50+
Rs.6,014.520
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed
22.9mm
14mm
58.4mm
36V
75V
DCE Series
4295885

RoHS

Each
1+
Rs.11,174.940
5+
Rs.11,097.380
10+
Rs.11,003.280
50+
Rs.10,800.600
Min: 1 / Mult: 1
ITE
DIP
-
396W
1 Output
12V
33A
-
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4295887

RoHS

Each
1+
Rs.12,228.240
5+
Rs.11,792.040
10+
Rs.11,546.070
50+
Rs.11,141.030
Min: 1 / Mult: 1
ITE
DIP
-
396W
1 Output
12V
33A
-
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
3790486

RoHS

Each
1+
Rs.7,043.790
5+
Rs.6,865.210
10+
Rs.6,169.170
50+
Rs.6,070.010
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
14mm
58.4mm
36V
75V
DAE Series
4295891

RoHS

Each
1+
Rs.10,745.130
5+
Rs.10,698.390
10+
Rs.10,397.370
50+
Rs.10,138.980
Min: 1 / Mult: 1
ITE
DIP
-
396W
1 Output
24V
16.5A
-
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4295890

RoHS

Each
1+
Rs.9,903.720
5+
Rs.9,534.530
10+
Rs.9,272.460
50+
Rs.8,920.980
Min: 1 / Mult: 1
ITE
DIP
-
396W
1 Output
24V
16.5A
-
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER