We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,624.790 5+ Rs.1,564.270 10+ Rs.1,563.740 50+ Rs.1,501.950 100+ Rs.1,477.530 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15VDC | 100mA | -15VDC | -100mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ Rs.1,610.920 5+ Rs.1,551.050 10+ Rs.1,550.520 50+ Rs.1,489.220 100+ Rs.1,465.010 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15VDC | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | |||||
Each | 1+ Rs.1,008.150 5+ Rs.981.480 10+ Rs.954.810 50+ Rs.916.590 100+ Rs.828.160 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 15VDC | 200mA | - | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | |||||
Each | 1+ Rs.1,624.790 5+ Rs.1,564.270 10+ Rs.1,563.740 50+ Rs.1,501.950 100+ Rs.1,477.530 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15VDC | 100mA | -15VDC | -100mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | DQQ3-S Series | |||||
Each | 1+ Rs.1,610.920 5+ Rs.1,551.050 10+ Rs.1,550.520 50+ Rs.1,489.220 100+ Rs.1,465.010 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15VDC | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | DQQ3-S Series | |||||
Each | 1+ Rs.1,008.150 5+ Rs.981.480 10+ Rs.954.810 50+ Rs.916.590 100+ Rs.828.160 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 2 Output | 15VDC | 100mA | -15VDC | 100mA | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | |||||
Each | 1+ Rs.628.880 5+ Rs.605.880 10+ Rs.596.170 50+ Rs.573.940 100+ Rs.570.680 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 2:1 | 3W | 1 Output | 15VDC | 200mA | - | - | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5VDC | 9VDC | RS3K-Z Series | |||||
Each | 1+ Rs.628.880 5+ Rs.605.880 10+ Rs.596.170 50+ Rs.573.940 100+ Rs.570.680 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 4:1 | 3W | 1 Output | 15VDC | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RS3K-Z Series | |||||
Each | 1+ Rs.628.880 5+ Rs.605.880 10+ Rs.596.170 50+ Rs.570.290 100+ Rs.568.860 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 4:1 | 3W | 2 Output | 15VDC | 100mA | -15VDC | -100mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RS3K-Z Series | |||||
Each | 1+ Rs.628.880 5+ Rs.605.880 10+ Rs.596.170 50+ Rs.573.940 100+ Rs.570.680 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 2:1 | 3W | 2 Output | 15VDC | 100mA | -15VDC | -100mA | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5VDC | 9VDC | RS3K-Z Series |