Isolated Through Hole DC / DC Converters:

9 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4645609

RoHS

Each
1+
Rs.1,624.790
5+
Rs.1,564.270
10+
Rs.1,533.110
50+
Rs.1,501.950
100+
Rs.1,477.530
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
2 Output
5VDC
300mA
-5VDC
-300mA
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
DQQ3-S Series
4528617

RoHS

Each
1+
Rs.1,008.150
5+
Rs.981.480
10+
Rs.954.810
50+
Rs.916.590
100+
Rs.828.160
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
4:1
3W
2 Output
5VDC
300mA
-5VDC
300mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
4645606

RoHS

Each
1+
Rs.1,695.700
5+
Rs.1,632.680
10+
Rs.1,632.120
50+
Rs.1,567.590
100+
Rs.1,542.110
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
5VDC
600mA
-
-
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
DQQ3-S Series
4645614

RoHS

Each
1+
Rs.1,610.920
5+
Rs.1,551.050
10+
Rs.1,550.520
50+
Rs.1,489.220
100+
Rs.1,465.010
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
5VDC
600mA
-
-
Regulated
1.5kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
DQQ3-S Series
4528614

RoHS

Each
1+
Rs.1,061.210
5+
Rs.1,033.140
10+
Rs.1,005.060
50+
Rs.964.830
100+
Rs.871.740
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
4:1
3W
1 Output
5VDC
600mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
4645617

RoHS

Each
1+
Rs.1,624.790
5+
Rs.1,564.270
10+
Rs.1,533.110
50+
Rs.1,501.950
100+
Rs.1,477.530
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
2 Output
5VDC
300mA
-5VDC
-300mA
Regulated
1.5kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
DQQ3-S Series
4469500

RoHS

Each
1+
Rs.628.880
5+
Rs.605.880
10+
Rs.596.170
50+
Rs.573.940
100+
Rs.570.680
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
SIP
2:1
3W
2 Output
5VDC
300mA
-5VDC
-300mA
Regulated
3kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5VDC
9VDC
RS3K-Z Series
4469490

RoHS

Each
1+
Rs.628.880
5+
Rs.605.880
10+
Rs.596.170
50+
Rs.573.940
100+
Rs.570.680
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
SIP
2:1
3W
1 Output
5VDC
600mA
-
-
Regulated
3kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5VDC
9VDC
RS3K-Z Series
4469506

RoHS

Each
1+
Rs.628.880
5+
Rs.605.880
10+
Rs.596.170
50+
Rs.573.940
100+
Rs.570.680
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
SIP
4:1
3W
2 Output
5VDC
300mA
-5VDC
-300mA
Regulated
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RS3K-Z Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER