Isolated Through Hole DC / DC Converters:

10 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4296066

RoHS

Each
1+
Rs.1,871.710
5+
Rs.1,802.510
10+
Rs.1,773.400
50+
Rs.1,707.210
100+
Rs.1,679.400
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
5.28W
1 Output
3.3V
1.6A
1.5kV
24V
Fixed
9.5mm
12mm
22mm
18V
36V
MGS6 Series
4295921

RoHS

Each
1+
Rs.2,169.640
5+
Rs.2,088.760
10+
Rs.2,054.840
50+
Rs.1,978.190
100+
Rs.1,945.980
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
5.28W
1 Output
3.3V
1.6A
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MGFS6 Series
4296062

RoHS

Each
1+
Rs.1,871.710
5+
Rs.1,802.510
10+
Rs.1,773.400
50+
Rs.1,707.210
100+
Rs.1,679.400
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
5.28W
1 Output
3.3V
1.6A
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
MGS6 Series
4296210

RoHS

Each
1+
Rs.3,171.150
5+
Rs.3,052.830
10+
Rs.3,007.590
50+
Rs.2,891.010
100+
Rs.2,844.030
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
5.28W
1 Output
3.3V
1.6A
4.2kV
24V
Fixed
9.5mm
12mm
26mm
9V
36V
MHFS6 Series
4296204

RoHS

Each
1+
Rs.3,171.150
5+
Rs.3,052.830
10+
Rs.3,007.590
50+
Rs.2,891.010
100+
Rs.2,844.030
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
5.28W
1 Output
3.3V
1.6A
4.2kV
12V
Fixed
9.5mm
12mm
26mm
4.5V
18V
MHFS6 Series
4296056

RoHS

Each
1+
Rs.1,871.710
5+
Rs.1,802.510
10+
Rs.1,773.400
50+
Rs.1,707.210
100+
Rs.1,679.400
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
5.28W
1 Output
3.3V
1.6A
1.5kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
MGS6 Series
4296070

RoHS

Each
1+
Rs.1,871.710
5+
Rs.1,802.510
10+
Rs.1,704.870
50+
Rs.1,687.820
100+
Rs.1,670.940
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
5.28W
1 Output
3.3V
1.6A
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGS6 Series
4295926

RoHS

Each
1+
Rs.2,169.640
5+
Rs.2,088.760
10+
Rs.2,054.840
50+
Rs.1,978.190
100+
Rs.1,945.980
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
5.28W
1 Output
3.3V
1.6A
1.5kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MGFS6 Series
4296215

RoHS

Each
1+
Rs.3,115.790
5+
Rs.3,052.830
10+
Rs.3,007.590
50+
Rs.2,891.010
100+
Rs.2,844.030
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
5.28W
1 Output
3.3V
1.6A
4.2kV
48V
Fixed
9.5mm
12mm
26mm
18V
76V
MHFS6 Series
4296179

RoHS

Each
1+
Rs.2,900.290
5+
Rs.2,792.280
10+
Rs.2,746.950
50+
Rs.2,644.400
100+
Rs.2,601.330
Min: 1 / Mult: 1
ITE
SIP
10:1
5.28W
1 Output
3.3V
1.6A
1.5kV
24V
Fixed
9.5mm
12mm
22mm
6V
60V
MGXS6 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER