Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4295978

RoHS

Each
1+
Rs.7,348.260
5+
Rs.7,221.790
10+
Rs.7,036.620
50+
Rs.6,860.700
Min: 1 / Mult: 1
ITE
DIP
4:1
81W
1 Output
15V
5.4A
-
-
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
18V
76V
MGFS80 Series
4295974

RoHS

Each
1+
Rs.7,033.850
5+
Rs.7,028.670
10+
Rs.7,023.480
50+
Rs.7,018.290
Min: 1 / Mult: 1
ITE
DIP
4:1
81W
1 Output
15V
5.4A
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
9V
36V
MGFS80 Series
4296020

RoHS

Each
1+
Rs.7,348.260
5+
Rs.7,221.790
10+
Rs.7,036.620
50+
Rs.6,860.700
Min: 1 / Mult: 1
ITE
DIP
4:1
81W
2 Output
15V
2.7A
-15V
2.7A
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
18V
76V
MGFW80 Series
4296018

RoHS

Each
1+
Rs.7,807.070
5+
Rs.7,516.010
10+
Rs.7,393.920
50+
Rs.7,117.370
Min: 1 / Mult: 1
ITE
DIP
4:1
81W
2 Output
15V
2.7A
-15V
2.7A
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
9V
36V
MGFW80 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER