We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
ITE, Industrial & Household Isolated Through Hole DC / DC Converters:
76 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.694.130 5+ Rs.668.190 10+ Rs.657.340 50+ Rs.647.230 100+ Rs.637.120 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 8:1 | 2W | 1 Output | 17VDC | 167mA | - | - | Regulated | 3kV | 24V | Adjustable | 9.2mm | 11.1mm | 21.8mm | 4.5VDC | 36VDC | RSK-RUW Series | |||||
Each | 1+ Rs.1,500.930 5+ Rs.1,483.800 10+ Rs.1,469.200 50+ Rs.1,454.600 100+ Rs.1,440.000 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 20W | 1 Output | 24VDC | 833mA | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC20K-Z Series | |||||
Each | 1+ Rs.1,999.310 5+ Rs.1,934.240 10+ Rs.1,909.280 50+ Rs.1,884.310 100+ Rs.1,866.020 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 24VDC | 1.25A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36VDC | REC30K Series | |||||
Each | 1+ Rs.764.730 5+ Rs.736.890 10+ Rs.709.050 50+ Rs.708.180 100+ Rs.706.440 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 5W | 1 Output | 5VDC | 1A | - | - | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9V | 36VDC | REC5K-RW Series | |||||
Each | 1+ Rs.681.080 5+ Rs.655.950 10+ Rs.633.100 50+ Rs.621.300 100+ Rs.618.740 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 4:1 | 1W | 1 Output | 17VDC | 167mA | - | - | Regulated | 3kV | 24V | Adjustable | 9.2mm | 11.1mm | 21.8mm | 9V | 36VDC | RSOK-Z Series | |||||
Each | 1+ Rs.1,644.030 5+ Rs.1,631.360 10+ Rs.1,618.690 50+ Rs.1,585.650 100+ Rs.1,559.850 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 20W | 1 Output | 24VDC | 833mA | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36VDC | REC20K-Z Series | |||||
Each | 1+ Rs.628.880 5+ Rs.605.880 10+ Rs.596.170 50+ Rs.573.940 100+ Rs.570.680 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 4:1 | 3W | 2 Output | 5VDC | 300mA | -5VDC | -300mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36VDC | RS3K-Z Series | |||||
Each | 1+ Rs.628.880 5+ Rs.605.880 10+ Rs.596.170 50+ Rs.573.940 100+ Rs.570.680 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 2:1 | 3W | 1 Output | 15VDC | 200mA | - | - | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5VDC | 9VDC | RS3K-Z Series | |||||
Each | 1+ Rs.989.390 5+ Rs.958.400 10+ Rs.954.780 50+ Rs.951.150 100+ Rs.947.530 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 1 Output | 24VDC | 417mA | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36VDC | REC10K-AW Series | |||||
Each | 1+ Rs.628.880 5+ Rs.605.880 10+ Rs.596.170 50+ Rs.573.940 100+ Rs.570.680 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 2:1 | 3W | 2 Output | 5VDC | 300mA | -5VDC | -300mA | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5VDC | 9VDC | RS3K-Z Series | |||||
Each | 1+ Rs.1,500.930 5+ Rs.1,489.360 10+ Rs.1,476.330 50+ Rs.1,462.260 100+ Rs.1,448.190 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 20W | 1 Output | 5VDC | 4A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC20K-Z Series | |||||
Each | 1+ Rs.1,003.380 5+ Rs.995.920 10+ Rs.979.850 50+ Rs.967.870 100+ Rs.955.890 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 1 Output | 15VDC | 667mA | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36VDC | REC10K-AW Series | |||||
Each | 1+ Rs.2,008.960 5+ Rs.1,934.240 10+ Rs.1,902.850 50+ Rs.1,881.100 100+ Rs.1,866.020 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 2 Output | 5VDC | 2A | -5VDC | -2A | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36VDC | REC30K Series | |||||
Each | 1+ Rs.1,003.380 5+ Rs.995.920 10+ Rs.979.850 50+ Rs.967.870 100+ Rs.955.890 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 2 Output | 24VDC | 208mA | -24VDC | -208mA | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC10K-AW Series | |||||
Each | 1+ Rs.1,558.720 5+ Rs.1,500.640 10+ Rs.1,476.330 50+ Rs.1,462.260 100+ Rs.1,448.190 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 20W | 1 Output | 12VDC | 1.667A | - | - | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36VDC | REC20K-Z Series | |||||
Each | 1+ Rs.1,950.230 5+ Rs.1,887.430 10+ Rs.1,878.070 50+ Rs.1,868.710 100+ Rs.1,866.020 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 2 Output | 15VDC | 1A | -15VDC | -1A | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36VDC | REC30K Series | |||||
Each | 1+ Rs.737.240 5+ Rs.736.870 10+ Rs.717.410 50+ Rs.696.740 100+ Rs.695.850 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 5W | 1 Output | 15VDC | 1.212A | - | - | Regulated | 4kV | 24V | Adjustable | 20.6mm | 10.2mm | 32.1mm | 9V | 36VDC | REC5K-RW Series | |||||
Each | 1+ Rs.1,501.760 5+ Rs.1,490.180 10+ Rs.1,478.610 50+ Rs.1,448.430 100+ Rs.1,439.270 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 20W | 2 Output | 15VDC | 667mA | -15VDC | -667mA | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36VDC | REC20K-Z Series | |||||
Each | 1+ Rs.989.390 5+ Rs.958.400 10+ Rs.954.780 50+ Rs.951.150 100+ Rs.947.530 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 2 Output | 24VDC | 208mA | -24VDC | -208mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36VDC | REC10K-AW Series | |||||
Each | 1+ Rs.594.620 5+ Rs.575.040 10+ Rs.573.140 50+ Rs.571.230 100+ Rs.569.460 | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 2:1 | 3W | 2 Output | 12VDC | 0 | -12VDC | -125mA | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5VDC | 9VDC | RS3K-Z Series | |||||
Each | 1+ Rs.1,054.040 5+ Rs.1,014.980 10+ Rs.998.600 50+ Rs.978.450 100+ Rs.958.300 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 1 Output | 3.3VDC | 2A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36VDC | REC10K-AW Series | |||||
Each | 1+ Rs.1,033.130 5+ Rs.995.920 10+ Rs.979.850 50+ Rs.967.870 100+ Rs.955.890 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 1 Output | 12VDC | 833mA | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36VDC | REC10K-AW Series | |||||
Each | 1+ Rs.1,019.910 5+ Rs.995.920 10+ Rs.962.880 50+ Rs.956.560 100+ Rs.950.230 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 10W | 1 Output | 12VDC | 833mA | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC10K-AW Series | |||||
Each | 1+ Rs.2,008.960 5+ Rs.1,934.240 10+ Rs.1,902.850 50+ Rs.1,881.100 100+ Rs.1,866.020 | Min: 1 / Mult: 1 | ITE, Industrial & Household | DIP | 4:1 | 30W | 1 Output | 15VDC | 2A | - | - | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC30K Series | |||||
Each | 1+ Rs.628.880 5+ Rs.605.880 10+ Rs.596.170 50+ Rs.573.940 100+ Rs.570.680 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 4:1 | 3W | 1 Output | 15VDC | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36VDC | RS3K-Z Series |