AEE20W-M Series Isolated Through Hole DC / DC Converters:
17 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.5,485.360 5+ Rs.5,280.860 10+ Rs.5,195.130 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | AEE20W-M Series | |||||
Each | 1+ Rs.5,485.360 5+ Rs.5,280.860 10+ Rs.5,195.130 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | AEE20W-M Series | |||||
Each | 1+ Rs.7,349.560 5+ Rs.5,917.640 10+ Rs.4,538.420 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | AEE20W-M Series | |||||
Each | 1+ Rs.6,027.540 5+ Rs.5,626.330 10+ Rs.5,249.550 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | AEE20W-M Series | |||||
Each | 1+ Rs.4,869.010 5+ Rs.4,590.890 10+ Rs.4,571.160 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | AEE20W-M Series | |||||
Each | 1+ Rs.5,417.090 5+ Rs.5,199.750 10+ Rs.5,130.470 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | AEE20W-M Series | |||||
Each | 1+ Rs.6,075.460 5+ Rs.5,726.870 10+ Rs.5,581.230 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | AEE20W-M Series | |||||
Each | 1+ Rs.6,260.000 5+ Rs.6,026.950 10+ Rs.5,761.630 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | AEE20W-M Series | |||||
Each | 1+ Rs.6,060.610 5+ Rs.5,809.550 10+ Rs.5,685.520 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | AEE20W-M Series | |||||
Each | 1+ Rs.4,686.730 5+ Rs.4,686.260 10+ Rs.4,685.790 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | AEE20W-M Series | |||||
Each | 1+ Rs.5,309.530 5+ Rs.5,025.930 10+ Rs.4,899.080 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | AEE20W-M Series | |||||
Each | 1+ Rs.5,376.450 5+ Rs.5,176.640 10+ Rs.5,092.600 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | AEE20W-M Series | |||||
Each | 1+ Rs.6,030.360 5+ Rs.5,982.440 10+ Rs.5,929.020 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | AEE20W-M Series | |||||
Each | 1+ Rs.5,376.450 5+ Rs.5,176.640 10+ Rs.5,092.600 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | AEE20W-M Series | |||||
Each | 1+ Rs.6,395.860 5+ Rs.6,367.670 10+ Rs.5,578.230 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | AEE20W-M Series | |||||
Each | 1+ Rs.6,137.000 5+ Rs.5,908.270 10+ Rs.5,812.210 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | AEE20W-M Series | |||||
Each | 1+ Rs.7,499.890 5+ Rs.6,594.370 10+ Rs.5,688.840 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | AEE20W-M Series |