IAB01 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ Rs.251.070 10+ Rs.219.680 25+ Rs.182.020 50+ Rs.178.380 100+ Rs.174.740 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | IAB01 Series | ||||
XP POWER | Each | 1+ Rs.255.880 10+ Rs.223.900 25+ Rs.185.510 50+ Rs.181.800 100+ Rs.178.090 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | IAB01 Series | ||||
XP POWER | Each | 1+ Rs.308.240 10+ Rs.289.350 25+ Rs.281.010 50+ Rs.271.880 100+ Rs.262.740 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | IAB01 Series |