ICH100 Series Isolated Through Hole DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.9,146.010 5+ Rs.8,871.700 10+ Rs.8,818.660 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH100 Series | |||||
Each | 1+ Rs.11,935.130 5+ Rs.11,584.920 10+ Rs.11,323.070 50+ Rs.11,205.940 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.17A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH100 Series | |||||
Each | 1+ Rs.9,146.010 5+ Rs.9,059.310 10+ Rs.8,845.930 50+ Rs.8,632.550 100+ Rs.8,591.190 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.17A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH100 Series | |||||
XP POWER | Each | 1+ Rs.8,966.260 5+ Rs.8,697.060 10+ Rs.8,428.710 50+ Rs.8,422.340 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 3.3V | 20A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH100 Series | ||||
XP POWER | Each | 1+ Rs.9,146.010 5+ Rs.8,871.700 10+ Rs.8,597.300 50+ Rs.8,591.190 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.17A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH100 Series | ||||
XP POWER | Each | 1+ Rs.8,966.260 5+ Rs.8,697.060 10+ Rs.8,428.710 50+ Rs.8,422.340 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 3.3V | 20A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH100 Series | ||||
XP POWER | Each | 1+ Rs.8,966.260 5+ Rs.8,881.830 10+ Rs.8,672.450 50+ Rs.8,463.060 100+ Rs.8,422.340 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 5V | 20A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH100 Series | ||||
XP POWER | Each | 1+ Rs.9,146.010 5+ Rs.9,059.310 10+ Rs.8,845.920 50+ Rs.8,632.530 100+ Rs.8,591.190 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 15V | 6.7A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH100 Series | ||||
XP POWER | Each | 1+ Rs.11,929.170 5+ Rs.11,571.370 10+ Rs.11,213.480 50+ Rs.11,205.940 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 100W | 1 Output | 5V | 20A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH100 Series | ||||
Each | 1+ Rs.11,935.130 5+ Rs.11,584.920 10+ Rs.11,323.070 50+ Rs.11,205.940 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH100 Series | |||||
XP POWER | Each | 1+ Rs.8,966.260 5+ Rs.8,697.060 10+ Rs.8,428.710 50+ Rs.8,422.340 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 15V | 6.7A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH100 Series | ||||
XP POWER | Each | 1+ Rs.11,929.170 5+ Rs.11,571.370 10+ Rs.11,213.480 50+ Rs.11,205.940 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 100W | 1 Output | 15V | 6.7A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 36V | ICH100 Series | ||||
XP POWER | Each | 1+ Rs.9,146.010 5+ Rs.9,059.310 10+ Rs.8,845.920 50+ Rs.8,632.530 100+ Rs.8,591.190 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 36V | 75V | ICH100 Series | ||||
XP POWER | Each | 1+ Rs.11,929.170 5+ Rs.11,571.370 10+ Rs.11,213.480 50+ Rs.11,205.940 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH100 Series | ||||
XP POWER | Each | 1+ Rs.11,929.170 5+ Rs.11,571.370 10+ Rs.11,213.480 50+ Rs.11,205.940 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 100W | 1 Output | 5V | 20A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH100 Series | ||||
XP POWER | Each | 1+ Rs.11,929.170 5+ Rs.11,571.370 10+ Rs.11,213.480 50+ Rs.11,205.940 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.17A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 75V | ICH100 Series |