JTE03 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,444.990 5+ Rs.1,401.720 10+ Rs.1,358.280 50+ Rs.1,300.510 100+ Rs.1,213.800 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTE03 Series | |||||
Each | 1+ Rs.1,674.750 5+ Rs.1,624.290 10+ Rs.1,554.030 50+ Rs.1,506.840 100+ Rs.1,406.790 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTE03 Series | |||||
Each | 1+ Rs.1,541.160 5+ Rs.1,494.960 10+ Rs.1,448.690 50+ Rs.1,387.060 100+ Rs.1,294.580 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTE03 Series | |||||
Each | 1+ Rs.1,444.990 5+ Rs.1,401.720 10+ Rs.1,358.280 50+ Rs.1,300.510 100+ Rs.1,213.800 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTE03 Series |