Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Power Supplies
                                                                                                      3. DC / DC Converters
                                                                                                      4. Isolated Through Hole DC / DC Converters
                                                                                                      5. MGFW15 Series Isolated Through Hole DC / DC Converters

                                                                                                      MGFW15 Series Isolated Through Hole DC / DC Converters:

                                                                                                      6 Products Found
                                                                                                      View
                                                                                                      Buyer
                                                                                                      Engineer
                                                                                                      Manufacturer
                                                                                                      Power Supply Applications
                                                                                                      DC / DC Converter Type
                                                                                                      Input Ratio
                                                                                                      Output Power Max
                                                                                                      No. of Outputs
                                                                                                      Output Voltage - Output 1
                                                                                                      Output Current - Output 1
                                                                                                      Output Voltage - Output 2
                                                                                                      Output Current - Output 2
                                                                                                      Isolation Voltage
                                                                                                      Input Voltage DC Nom
                                                                                                      DC / DC Converter Output Type
                                                                                                      Width
                                                                                                      Height
                                                                                                      Depth
                                                                                                      Input Voltage DC Min
                                                                                                      Input Voltage DC Max
                                                                                                      Product Range
                                                                                                      Packaging
                                                                                                      Filter(s) Applied
                                                                                                      1 Filter(s) Selected
                                                                                                      ComparePrice ForQuantity
                                                                                                      MGFW152415
                                                                                                      COSEL MGFW152415
                                                                                                      4295999

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      COSEL
                                                                                                      1. Isolated Through Hole DC/DC Converter
                                                                                                      2. ITE
                                                                                                      3. DIP
                                                                                                      4. 4:1
                                                                                                      5. 15 W
                                                                                                      6. 2 Output
                                                                                                      7. 15 V
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.3,573.960
                                                                                                      5+
                                                                                                      Rs.3,478.840
                                                                                                      10+
                                                                                                      Rs.3,383.720
                                                                                                      50+
                                                                                                      Rs.3,288.600
                                                                                                      100+
                                                                                                      Rs.3,245.970
                                                                                                      Min: 1 / Mult: 1
                                                                                                      ITE
                                                                                                      DIP
                                                                                                      4:1
                                                                                                      15W
                                                                                                      2 Output
                                                                                                      15V
                                                                                                      500mA
                                                                                                      -15V
                                                                                                      500mA
                                                                                                      1.5kV
                                                                                                      24V
                                                                                                      Fixed
                                                                                                      25.4mm
                                                                                                      9.9mm
                                                                                                      25.4mm
                                                                                                      9V
                                                                                                      36V
                                                                                                      MGFW15 Series
                                                                                                      MGFW154815
                                                                                                      COSEL MGFW154815
                                                                                                      4296003

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      COSEL
                                                                                                      1. Isolated Through Hole DC/DC Converter
                                                                                                      2. ITE
                                                                                                      3. DIP
                                                                                                      4. 4:1
                                                                                                      5. 15 W
                                                                                                      6. 2 Output
                                                                                                      7. 15 V
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.3,923.700
                                                                                                      5+
                                                                                                      Rs.3,777.540
                                                                                                      10+
                                                                                                      Rs.3,715.770
                                                                                                      50+
                                                                                                      Rs.3,577.440
                                                                                                      100+
                                                                                                      Rs.3,519.150
                                                                                                      Min: 1 / Mult: 1
                                                                                                      ITE
                                                                                                      DIP
                                                                                                      4:1
                                                                                                      15W
                                                                                                      2 Output
                                                                                                      15V
                                                                                                      500mA
                                                                                                      -15V
                                                                                                      500mA
                                                                                                      1.5kV
                                                                                                      48V
                                                                                                      Fixed
                                                                                                      25.4mm
                                                                                                      9.9mm
                                                                                                      25.4mm
                                                                                                      18V
                                                                                                      76V
                                                                                                      MGFW15 Series
                                                                                                      MGFW154805
                                                                                                      COSEL MGFW154805
                                                                                                      4296001

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      COSEL
                                                                                                      1. Isolated Through Hole DC/DC Converter
                                                                                                      2. ITE
                                                                                                      3. DIP
                                                                                                      4. 4:1
                                                                                                      5. 15 W
                                                                                                      6. 2 Output
                                                                                                      7. 5 V
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.3,923.700
                                                                                                      5+
                                                                                                      Rs.3,923.270
                                                                                                      10+
                                                                                                      Rs.3,922.830
                                                                                                      50+
                                                                                                      Rs.3,908.040
                                                                                                      100+
                                                                                                      Rs.3,899.340
                                                                                                      Min: 1 / Mult: 1
                                                                                                      ITE
                                                                                                      DIP
                                                                                                      4:1
                                                                                                      15W
                                                                                                      2 Output
                                                                                                      5V
                                                                                                      1.5A
                                                                                                      -5V
                                                                                                      1.5A
                                                                                                      1.5kV
                                                                                                      48V
                                                                                                      Fixed
                                                                                                      25.4mm
                                                                                                      9.9mm
                                                                                                      25.4mm
                                                                                                      18V
                                                                                                      76V
                                                                                                      MGFW15 Series
                                                                                                      MGFW154812
                                                                                                      COSEL MGFW154812
                                                                                                      4296002

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      COSEL
                                                                                                      1. Isolated Through Hole DC/DC Converter
                                                                                                      2. ITE
                                                                                                      3. DIP
                                                                                                      4. 4:1
                                                                                                      5. 15.6 W
                                                                                                      6. 2 Output
                                                                                                      7. 12 V
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.3,923.700
                                                                                                      5+
                                                                                                      Rs.3,777.540
                                                                                                      10+
                                                                                                      Rs.3,715.770
                                                                                                      50+
                                                                                                      Rs.3,577.440
                                                                                                      100+
                                                                                                      Rs.3,519.150
                                                                                                      Min: 1 / Mult: 1
                                                                                                      ITE
                                                                                                      DIP
                                                                                                      4:1
                                                                                                      15.6W
                                                                                                      2 Output
                                                                                                      12V
                                                                                                      650mA
                                                                                                      -12V
                                                                                                      650mA
                                                                                                      1.5kV
                                                                                                      48V
                                                                                                      Fixed
                                                                                                      25.4mm
                                                                                                      9.9mm
                                                                                                      25.4mm
                                                                                                      18V
                                                                                                      76V
                                                                                                      MGFW15 Series
                                                                                                      MGFW152405
                                                                                                      COSEL MGFW152405
                                                                                                      4295996

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      COSEL
                                                                                                      1. Isolated Through Hole DC/DC Converter
                                                                                                      2. ITE
                                                                                                      3. DIP
                                                                                                      4. 4:1
                                                                                                      5. 15 W
                                                                                                      6. 2 Output
                                                                                                      7. 5 V
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.3,278.160
                                                                                                      5+
                                                                                                      Rs.3,254.670
                                                                                                      10+
                                                                                                      Rs.3,172.020
                                                                                                      50+
                                                                                                      Rs.3,108.580
                                                                                                      100+
                                                                                                      Rs.3,045.140
                                                                                                      Min: 1 / Mult: 1
                                                                                                      ITE
                                                                                                      DIP
                                                                                                      4:1
                                                                                                      15W
                                                                                                      2 Output
                                                                                                      5V
                                                                                                      1.5A
                                                                                                      -5V
                                                                                                      1.5A
                                                                                                      1.5kV
                                                                                                      24V
                                                                                                      Fixed
                                                                                                      25.4mm
                                                                                                      9.9mm
                                                                                                      25.4mm
                                                                                                      9V
                                                                                                      36V
                                                                                                      MGFW15 Series
                                                                                                      MGFW152412
                                                                                                      COSEL MGFW152412
                                                                                                      4295998

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      COSEL
                                                                                                      1. Isolated Through Hole DC/DC Converter
                                                                                                      2. ITE
                                                                                                      3. DIP
                                                                                                      4. 4:1
                                                                                                      5. 15.6 W
                                                                                                      6. 2 Output
                                                                                                      7. 12 V
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.3,923.700
                                                                                                      5+
                                                                                                      Rs.3,777.540
                                                                                                      10+
                                                                                                      Rs.3,715.770
                                                                                                      50+
                                                                                                      Rs.3,577.440
                                                                                                      100+
                                                                                                      Rs.3,519.150
                                                                                                      Min: 1 / Mult: 1
                                                                                                      ITE
                                                                                                      DIP
                                                                                                      4:1
                                                                                                      15.6W
                                                                                                      2 Output
                                                                                                      12V
                                                                                                      650mA
                                                                                                      -12V
                                                                                                      650mA
                                                                                                      1.5kV
                                                                                                      24V
                                                                                                      Fixed
                                                                                                      25.4mm
                                                                                                      9.9mm
                                                                                                      25.4mm
                                                                                                      9V
                                                                                                      36V
                                                                                                      MGFW15 Series
                                                                                                      ComparePrice ForQuantity
                                                                                                      1-6 of 6 items
                                                                                                      of 1 page(s)
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.