MGFW1R5 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,317.610 5+ Rs.1,269.020 10+ Rs.1,149.300 20+ Rs.1,125.690 50+ Rs.1,102.070 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFW1R5 Series | |||||
Each | 1+ Rs.1,015.710 5+ Rs.1,007.280 10+ Rs.990.340 20+ Rs.972.190 50+ Rs.954.040 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFW1R5 Series | |||||
Each | 1+ Rs.1,294.790 5+ Rs.1,278.500 10+ Rs.1,262.210 20+ Rs.1,226.270 50+ Rs.1,190.330 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFW1R5 Series | |||||
Each | 1+ Rs.1,315.440 5+ Rs.1,268.460 10+ Rs.1,151.480 20+ Rs.1,145.720 50+ Rs.1,139.960 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFW1R5 Series |