MPWE-S Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.723.680 10+ Rs.647.570 25+ Rs.557.400 | Min: 1 / Mult: 1 | ITE | SIP | 8:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 36V | MPWE-S | |||||
Each | 1+ Rs.768.370 10+ Rs.714.680 25+ Rs.668.150 50+ Rs.614.460 100+ Rs.558.380 | Min: 1 / Mult: 1 | ITE | SIP | 8:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 36V | MPWE-S | |||||
Each | 1+ Rs.736.160 10+ Rs.684.850 25+ Rs.639.510 50+ Rs.588.210 100+ Rs.535.710 | Min: 1 / Mult: 1 | ITE | SIP | 8:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 36V | MPWE-S | |||||
Each | 1+ Rs.762.410 10+ Rs.708.720 25+ Rs.663.380 50+ Rs.609.680 100+ Rs.554.800 | Min: 1 / Mult: 1 | ITE | SIP | 8:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 36V | MPWE-S | |||||
Each | 1+ Rs.742.120 10+ Rs.690.820 25+ Rs.645.480 50+ Rs.594.170 100+ Rs.539.290 | Min: 1 / Mult: 1 | ITE | SIP | 8:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 36V | MPWE-S |