NCS12 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,594.890 5+ Rs.2,582.120 10+ Rs.2,563.370 20+ Rs.2,512.110 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 1.5kV | 12V | Fixed | 32mm | 10mm | 20mm | 9V | 36V | NCS12 Series | |||||
Each | 1+ Rs.2,594.890 5+ Rs.2,582.120 10+ Rs.2,534.310 20+ Rs.2,483.630 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | 32mm | 10mm | 20mm | 9V | 36V | NCS12 Series | |||||
Each | 1+ Rs.2,594.890 5+ Rs.2,582.120 10+ Rs.2,300.280 20+ Rs.2,254.280 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 1.5kV | 48V | Fixed | 32mm | 10mm | 20mm | 18V | 75V | NCS12 Series | |||||
Each | 1+ Rs.2,594.890 5+ Rs.2,582.120 10+ Rs.2,563.370 20+ Rs.2,512.110 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.5kV | 12V | Fixed | 32mm | 10mm | 20mm | 9V | 36V | NCS12 Series | |||||
Each | 1+ Rs.2,594.890 5+ Rs.2,582.120 10+ Rs.2,375.100 20+ Rs.2,327.600 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.5kV | 48V | Fixed | 32mm | 10mm | 20mm | 18V | 75V | NCS12 Series | |||||
Each | 1+ Rs.2,778.100 5+ Rs.2,609.670 10+ Rs.2,514.120 20+ Rs.2,421.460 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | Regulated | 1.5kV | 12V | Fixed | 32mm | 10mm | 20mm | 9V | 36V | NCS12 Series |