NMJ Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,196.070 5+ Rs.1,190.960 10+ Rs.1,182.440 20+ Rs.1,161.150 50+ Rs.1,139.850 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 5.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | NMJ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,196.070 5+ Rs.1,190.960 10+ Rs.1,182.440 20+ Rs.1,161.150 50+ Rs.1,139.850 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | NMJ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,267.590 5+ Rs.1,252.800 10+ Rs.1,231.050 20+ Rs.1,200.170 50+ Rs.1,169.280 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | NMJ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,196.070 5+ Rs.1,190.960 10+ Rs.1,182.440 20+ Rs.1,161.150 50+ Rs.1,139.850 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | NMJ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,196.070 5+ Rs.1,190.960 10+ Rs.1,182.440 20+ Rs.1,161.150 50+ Rs.1,139.850 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 5.2kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | NMJ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,196.070 5+ Rs.1,190.960 10+ Rs.1,182.440 20+ Rs.1,161.150 50+ Rs.1,139.850 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 5.2kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | NMJ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,196.070 5+ Rs.1,190.960 10+ Rs.1,182.440 20+ Rs.1,161.150 50+ Rs.1,139.850 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 5.2kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | NMJ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,196.070 5+ Rs.1,190.960 10+ Rs.1,182.440 20+ Rs.1,161.150 50+ Rs.1,139.850 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 5.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | NMJ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,196.070 5+ Rs.1,190.960 10+ Rs.1,182.440 20+ Rs.1,161.150 50+ Rs.1,139.850 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 5.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | NMJ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,196.070 5+ Rs.1,190.960 10+ Rs.1,182.440 20+ Rs.1,161.150 50+ Rs.1,139.850 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 5.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | NMJ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,196.070 5+ Rs.1,190.960 10+ Rs.1,182.440 20+ Rs.1,133.670 50+ Rs.1,084.890 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | NMJ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,205.450 5+ Rs.1,200.300 10+ Rs.1,191.710 20+ Rs.1,170.250 50+ Rs.1,148.780 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | NMJ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,196.070 5+ Rs.1,190.960 10+ Rs.1,182.440 20+ Rs.1,161.150 50+ Rs.1,139.850 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | NMJ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.1,196.070 5+ Rs.1,190.960 10+ Rs.1,172.760 20+ Rs.1,153.620 50+ Rs.1,134.480 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 5.2kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | NMJ Series |