NMR Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ Rs.588.480 5+ Rs.576.720 10+ Rs.564.950 20+ Rs.553.180 50+ Rs.541.410 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMR Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.648.300 5+ Rs.644.890 10+ Rs.640.630 20+ Rs.600.020 50+ Rs.559.410 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | NMR Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.485.810 5+ Rs.467.970 10+ Rs.459.890 20+ Rs.447.040 50+ Rs.427.900 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMR Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.485.810 5+ Rs.467.970 10+ Rs.459.890 20+ Rs.447.040 50+ Rs.427.900 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMR Series | ||||
Each | 1+ Rs.484.720 5+ Rs.467.870 10+ Rs.460.240 20+ Rs.448.090 50+ Rs.430.000 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMR Series |