PDQE30-D Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,738.490 5+ Rs.2,671.610 10+ Rs.2,607.250 20+ Rs.2,541.680 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | PDQE30-D Series | |||||
Each | 1+ Rs.2,738.490 5+ Rs.2,671.610 10+ Rs.2,607.250 20+ Rs.2,541.680 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | PDQE30-D Series | |||||
Each | 1+ Rs.2,738.490 5+ Rs.2,671.610 10+ Rs.2,607.250 20+ Rs.2,541.680 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | PDQE30-D Series |