PDSE1-D Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.545.360 5+ Rs.405.410 10+ Rs.373.200 20+ Rs.293.230 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 12V | Fixed | 10.16mm | 8.2mm | 12.7mm | 10.8V | 13.2V | PDSE1-D Series | |||||
Each | 1+ Rs.297.170 5+ Rs.290.190 10+ Rs.286.200 20+ Rs.278.840 50+ Rs.271.470 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 24V | Fixed | 10.16mm | 8.2mm | 12.7mm | 21.6V | 26.4V | PDSE1-D Series | |||||
Each | 1+ Rs.300.280 5+ Rs.292.000 10+ Rs.282.790 20+ Rs.273.920 50+ Rs.263.150 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 5V | Fixed | 10.16mm | 8.2mm | 12.7mm | 4.5V | 5.5V | PDSE1-D Series | |||||
Each | 1+ Rs.310.570 5+ Rs.302.010 10+ Rs.292.480 20+ Rs.283.310 50+ Rs.272.170 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | 10.16mm | 8.2mm | 12.7mm | 21.6V | 26.4V | PDSE1-D Series | |||||
Each | 1+ Rs.310.570 5+ Rs.302.010 10+ Rs.292.480 20+ Rs.283.310 50+ Rs.272.170 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 15V | Fixed | 10.16mm | 8.2mm | 12.7mm | 13.5V | 16.5V | PDSE1-D Series |