PRQ100W-D Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.9,214.760 5+ Rs.9,001.200 10+ Rs.8,870.730 50+ Rs.8,574.780 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 5V | 20A | Regulated | 2.25kV | 24V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 9V | 36V | PRQ100W-D Series | |||||
Each | 1+ Rs.9,103.030 5+ Rs.8,788.260 10+ Rs.8,732.000 50+ Rs.8,728.720 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | Regulated | 2.25kV | 24V | Fixed, Adjustable | 40.2mm | 27.7mm | 61.8mm | 9V | 36V | PRQ100W-D Series | |||||
Each | 1+ Rs.7,681.230 5+ Rs.7,351.500 10+ Rs.7,236.660 50+ Rs.6,787.740 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 5V | 20A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ100W-D Series | |||||
Each | 1+ Rs.8,872.470 5+ Rs.8,736.950 10+ Rs.8,613.830 50+ Rs.8,247.150 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 48V | 2.1A | Regulated | - | 24V | Fixed, Adjustable | - | 12.7mm | 61.8mm | 9V | 36V | PRQ100W-D Series | |||||
Each | 1+ Rs.7,991.820 5+ Rs.7,714.290 10+ Rs.7,635.120 50+ Rs.7,305.390 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 15V | 6.7A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ100W-D Series | |||||
Each | 1+ Rs.8,872.470 5+ Rs.8,736.950 10+ Rs.8,613.830 50+ Rs.8,247.150 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 15V | 6.7A | Regulated | - | 24V | Fixed, Adjustable | - | 12.7mm | 61.8mm | 9V | 36V | PRQ100W-D Series | |||||