PXD20 Series Isolated Through Hole DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.6,167.410 10+ Rs.5,895.040 25+ Rs.5,477.550 50+ Rs.5,118.440 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.6kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD20 Series | |||||
Each | 1+ Rs.5,744.830 10+ Rs.5,476.040 25+ Rs.5,066.080 50+ Rs.4,799.660 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | PXD20 Series | |||||
Each | 1+ Rs.6,587.580 5+ Rs.5,861.830 10+ Rs.5,136.070 20+ Rs.5,033.350 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | PXD20 Series | |||||
Each | 1+ Rs.7,054.640 5+ Rs.6,239.600 10+ Rs.5,424.560 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | PXD20 Series | |||||
Each | 1+ Rs.6,690.630 5+ Rs.6,014.410 10+ Rs.5,338.180 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | PXD20 Series | |||||
Each | 1+ Rs.6,587.580 5+ Rs.5,933.560 10+ Rs.5,279.530 20+ Rs.5,173.940 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD20 Series | |||||
Each | 1+ Rs.6,587.580 5+ Rs.5,861.830 10+ Rs.5,136.070 20+ Rs.5,033.350 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | PXD20 Series | |||||
Each | 1+ Rs.5,892.710 5+ Rs.5,774.860 10+ Rs.5,657.010 20+ Rs.5,539.150 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD20 Series | |||||
Each | 1+ Rs.6,739.760 5+ Rs.6,082.640 10+ Rs.5,425.510 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | PXD20 Series | |||||
Each | 1+ Rs.7,054.640 5+ Rs.6,342.790 10+ Rs.5,630.940 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.6kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD20 Series | |||||
Each | 1+ Rs.6,587.580 5+ Rs.5,861.660 10+ Rs.5,135.730 20+ Rs.5,033.020 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | PXD20 Series | |||||
Each | 1+ Rs.6,587.580 5+ Rs.5,861.960 10+ Rs.5,136.340 20+ Rs.5,033.620 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | PXD20 Series | |||||
Each | 1+ Rs.6,587.580 5+ Rs.6,433.470 10+ Rs.6,279.360 20+ Rs.6,153.780 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD20 Series | |||||
Each | 1+ Rs.6,727.540 5+ Rs.5,931.880 10+ Rs.5,136.210 20+ Rs.5,033.490 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | PXD20 Series | |||||
Each | 1+ Rs.7,054.640 5+ Rs.6,232.090 10+ Rs.5,409.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | PXD20 Series |