Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      QHL600 Series Isolated Through Hole DC / DC Converters:

                      3 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      QHL600300S12
                      XP POWER QHL600300S12
                      2846397

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Full Brick
                      4. 2:1
                      5. 600 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      Rs.25,362.150
                      5+
                      Rs.24,601.600
                      10+
                      Rs.23,840.790
                      50+
                      Rs.22,826.140
                      100+
                      Rs.21,303.810
                      Min: 1 / Mult: 1
                      ITE
                      Full Brick
                      2:1
                      600W
                      1 Output
                      12V
                      50A
                      Regulated
                      3kV
                      300V
                      Fixed, Adjustable
                      61mm
                      12.7mm
                      116.8mm
                      180V
                      425V
                      QHL600 Series
                      QHL600300S48
                      XP POWER QHL600300S48
                      2846399

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Full Brick
                      4. 2:1
                      5. 600 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      Rs.24,661.020
                      5+
                      Rs.24,107.700
                      10+
                      Rs.23,357.760
                      50+
                      Rs.22,622.610
                      100+
                      Rs.21,303.810
                      Min: 1 / Mult: 1
                      ITE
                      Full Brick
                      2:1
                      600W
                      1 Output
                      48V
                      12.5A
                      Regulated
                      3kV
                      300V
                      Fixed, Adjustable
                      61mm
                      12.7mm
                      116.8mm
                      180V
                      425V
                      QHL600 Series
                      QHL600300S24
                      XP POWER QHL600300S24
                      2846398

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Full Brick
                      4. 2:1
                      5. 600 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      Rs.25,362.150
                      5+
                      Rs.24,601.600
                      10+
                      Rs.23,840.790
                      50+
                      Rs.22,826.140
                      100+
                      Rs.21,303.810
                      Min: 1 / Mult: 1
                      ITE
                      Full Brick
                      2:1
                      600W
                      1 Output
                      24V
                      25A
                      Regulated
                      3kV
                      300V
                      Fixed, Adjustable
                      61mm
                      12.7mm
                      116.8mm
                      180V
                      425V
                      QHL600 Series
                      ComparePrice ForQuantity
                      1-3 of 3 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.