QSB15048W Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.19,021.950 5+ Rs.18,695.890 10+ Rs.18,321.980 | Min: 1 / Mult: 1 | ITE | Half Brick | 8:1 | 150W | 1 Output | 15V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 75V | QSB15048W Series | |||||
Each | 1+ Rs.18,290.330 5+ Rs.17,741.700 10+ Rs.17,192.980 | Min: 1 / Mult: 1 | ITE | Half Brick | 8:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 75V | QSB15048W Series |