RDD Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,729.730 5+ Rs.3,617.580 10+ Rs.3,506.300 50+ Rs.3,356.760 100+ Rs.3,133.320 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 3kV | 110V | Fixed | 20.32mm | 10.16mm | 31.75mm | 42V | 176V | RDD Series | |||||
Each | 1+ Rs.3,729.730 5+ Rs.3,617.580 10+ Rs.3,506.300 50+ Rs.3,356.760 100+ Rs.3,133.320 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 3kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 13V | 70V | RDD Series | |||||
Each | 1+ Rs.4,016.630 5+ Rs.3,895.790 10+ Rs.3,775.810 50+ Rs.3,614.970 100+ Rs.3,376.470 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.2mm | 31.8mm | 42V | 176V | RDD Series | |||||
Each | 1+ Rs.4,019.400 5+ Rs.3,898.470 10+ Rs.3,775.810 50+ Rs.3,617.460 100+ Rs.3,376.470 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 3kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 13V | 70V | RDD Series | |||||
Each | 1+ Rs.3,729.730 5+ Rs.3,617.580 10+ Rs.3,506.300 50+ Rs.3,356.760 100+ Rs.3,133.320 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 3kV | 110V | Fixed | 20.32mm | 10.16mm | 31.75mm | 42V | 176V | RDD Series | |||||
Each | 1+ Rs.3,729.730 5+ Rs.3,617.580 10+ Rs.3,506.300 50+ Rs.3,356.760 100+ Rs.3,133.320 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 3kV | 110V | Fixed | 20.32mm | 10.16mm | 31.75mm | 42V | 176V | RDD Series |