RDH600 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.29,973.450 5+ Rs.29,074.490 10+ Rs.28,174.750 50+ Rs.26,975.900 100+ Rs.25,178.000 | Min: 1 / Mult: 1 | Railway | Full Brick | 4:1 | 600W | 1 Output | 12V | 50A | Regulated | 2.25kV | 110V | Fixed | 116.8mm | 12.7mm | 61mm | 43V | 160V | RDH600 Series | |||||
Each | 1+ Rs.39,274.040 5+ Rs.34,364.780 10+ Rs.28,473.680 50+ Rs.25,528.130 100+ Rs.23,769.350 | Min: 1 / Mult: 1 | Railway | Full Brick | 4:1 | 600W | 1 Output | 28V | 21.4A | Regulated | 2.25kV | 110V | Fixed | 116.8mm | 12.7mm | 61mm | 43V | 160V | RDH600 Series | |||||
Each | 1+ Rs.29,973.450 5+ Rs.29,074.490 10+ Rs.28,174.750 50+ Rs.26,975.900 100+ Rs.25,178.000 | Min: 1 / Mult: 1 | Railway | Full Brick | 4:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 2.25kV | 110V | Fixed | 116.8mm | 12.7mm | 61mm | 43V | 160V | RDH600 Series |