RE Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.545.490 5+ Rs.533.810 10+ Rs.525.120 20+ Rs.515.350 50+ Rs.505.570 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RE Series | |||||
Each | 1+ Rs.598.040 5+ Rs.576.230 10+ Rs.566.940 20+ Rs.556.390 50+ Rs.545.830 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RE Series | |||||
Each | 1+ Rs.554.590 5+ Rs.533.810 10+ Rs.525.120 20+ Rs.515.350 50+ Rs.505.570 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10.2mm | 19.6mm | 10.8V | 13.2V | RE Series | |||||
Each | 1+ Rs.588.750 5+ Rs.567.970 10+ Rs.559.280 20+ Rs.549.510 50+ Rs.539.730 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10.2mm | 19.6mm | 10.8V | 13.2V | RE Series | |||||
Each | 1+ Rs.544.620 5+ Rs.537.990 10+ Rs.529.230 20+ Rs.519.390 50+ Rs.509.540 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RE Series | |||||
Each | 1+ Rs.638.990 5+ Rs.622.460 10+ Rs.605.080 20+ Rs.582.240 50+ Rs.555.350 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10.2mm | 19.6mm | 10.8V | 13.2V | RE Series | |||||
Each | 1+ Rs.638.990 5+ Rs.622.460 10+ Rs.605.080 20+ Rs.582.240 50+ Rs.555.350 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RE Series |