REC10/M Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,546.120 5+ Rs.3,398.220 10+ Rs.3,377.290 50+ Rs.3,356.360 100+ Rs.3,335.420 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 21.6V | 26.4V | REC10/M Series | |||||
Each | 1+ Rs.4,249.080 5+ Rs.4,155.360 10+ Rs.4,087.960 50+ Rs.3,855.440 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 21.4V | 26.4V | REC10/M Series |