RKZ Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.609.110 5+ Rs.586.110 10+ Rs.576.740 20+ Rs.565.980 50+ Rs.555.220 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 3kV | 5V | Fixed | 19.6mm | 10.2mm | 7.05mm | 4.5V | 5.5V | RKZ Series | |||||
Each | 1+ Rs.898.760 5+ Rs.865.200 10+ Rs.851.220 20+ Rs.835.350 50+ Rs.819.470 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -9V | 111mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZ Series | |||||
Each | 1+ Rs.835.200 5+ Rs.817.830 10+ Rs.779.490 20+ Rs.770.550 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZ Series | |||||
Each | 1+ Rs.1,104.030 5+ Rs.1,099.680 10+ Rs.1,095.330 20+ Rs.1,069.670 50+ Rs.1,044.000 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -9V | 111mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZ Series | |||||
Each | 1+ Rs.913.500 5+ Rs.910.020 10+ Rs.906.540 20+ Rs.885.660 50+ Rs.864.780 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -9V | 111mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZ Series | |||||
Each | 1+ Rs.871.740 5+ Rs.855.310 10+ Rs.841.510 20+ Rs.824.000 50+ Rs.806.490 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZ Series | |||||
Each | 1+ Rs.820.410 5+ Rs.811.870 10+ Rs.798.660 20+ Rs.783.800 50+ Rs.768.930 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZ Series | |||||
Each | 1+ Rs.919.590 5+ Rs.918.150 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZ Series | |||||
Each | 1+ Rs.644.040 5+ Rs.620.190 10+ Rs.610.140 20+ Rs.598.770 50+ Rs.587.390 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 3kV | 24V | Fixed | 19.6mm | 10.2mm | 7.05mm | 21.6V | 26.4V | RKZ Series | |||||
Each | 1+ Rs.1,092.720 5+ Rs.1,088.370 10+ Rs.1,084.020 20+ Rs.1,058.790 50+ Rs.1,033.560 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZ Series | |||||
Each | 1+ Rs.895.230 5+ Rs.891.750 10+ Rs.888.270 20+ Rs.867.390 50+ Rs.846.510 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZ Series | |||||
Each | 1+ Rs.868.260 5+ Rs.864.780 10+ Rs.861.300 20+ Rs.836.070 50+ Rs.810.840 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -9V | 111mA | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZ Series | |||||
Each | 1+ Rs.980.250 5+ Rs.954.890 10+ Rs.928.230 20+ Rs.893.200 50+ Rs.851.950 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZ Series | |||||
Each | 1+ Rs.1,150.280 5+ Rs.1,109.760 10+ Rs.1,067.910 20+ Rs.1,036.290 50+ Rs.993.440 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | RKZ Series | |||||
Each | 1+ Rs.1,034.720 5+ Rs.1,007.950 10+ Rs.979.800 20+ Rs.942.830 50+ Rs.899.280 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZ Series | |||||
Each | 1+ Rs.1,034.720 5+ Rs.1,007.950 10+ Rs.979.800 20+ Rs.942.830 50+ Rs.899.280 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZ Series | |||||
Each | 1+ Rs.980.250 5+ Rs.954.890 10+ Rs.928.230 20+ Rs.893.200 50+ Rs.851.950 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RKZ Series | |||||
Each | 1+ Rs.980.250 5+ Rs.954.890 10+ Rs.928.230 20+ Rs.893.200 50+ Rs.851.950 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | RKZ Series |