RV/R Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,659.590 5+ Rs.2,618.700 10+ Rs.2,597.820 50+ Rs.2,556.930 100+ Rs.2,530.930 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Unregulated | 8kV | 5V | Fixed | 14.4mm | 11.4mm | 32.35mm | 4.5V | 5.5V | RV/R Series | |||||
Each | 1+ Rs.2,506.470 5+ Rs.2,467.320 10+ Rs.2,419.470 50+ Rs.2,385.720 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 8kV | 24V | Fixed | 14.4mm | 11.4mm | 32.35mm | 21.6V | 26.4V | RV/R Series | |||||
Each | 1+ Rs.2,787.480 5+ Rs.2,743.980 10+ Rs.2,723.100 50+ Rs.2,679.600 100+ Rs.2,652.710 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 8kV | 24V | Fixed | 14.4mm | 11.4mm | 32.35mm | 21.6V | 26.4V | RV/R Series | |||||
Each | 1+ Rs.2,395.110 5+ Rs.2,338.560 10+ Rs.2,157.600 50+ Rs.2,156.730 100+ Rs.2,139.660 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 8kV | 5V | Fixed | 14.4mm | 11.4mm | 32.35mm | 4.5V | 5.5V | RV/R Series |