TEN 60N Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.9,108.900 10+ Rs.8,777.560 25+ Rs.8,059.680 50+ Rs.7,656.870 100+ Rs.7,582.050 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60N Series | |||||
Each | 1+ Rs.8,989.040 10+ Rs.8,626.010 25+ Rs.8,262.980 50+ Rs.7,899.950 100+ Rs.7,536.920 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 60N Series | |||||
Each | 1+ Rs.10,205.100 10+ Rs.9,827.360 25+ Rs.9,042.610 50+ Rs.8,590.920 100+ Rs.7,981.470 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60N Series | |||||
Each | 1+ Rs.9,108.900 10+ Rs.8,777.560 25+ Rs.8,059.680 50+ Rs.7,656.870 100+ Rs.7,582.050 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60N Series | |||||
Each | 1+ Rs.9,268.980 10+ Rs.8,846.090 25+ Rs.8,656.270 50+ Rs.8,515.150 100+ Rs.8,138.850 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 60N Series | |||||
Each | 1+ Rs.9,108.900 10+ Rs.8,777.560 25+ Rs.8,059.680 50+ Rs.7,656.870 100+ Rs.7,582.050 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 24V | 2.5A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 60N Series | |||||
Each | 1+ Rs.10,041.540 10+ Rs.9,628.290 25+ Rs.9,501.490 50+ Rs.8,464.230 100+ Rs.7,806.720 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 25.4mm | 18V | 36V | TEN 60N Series |