THM 6 Series Isolated Through Hole DC / DC Converters:
29 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.4,283.880 5+ Rs.4,246.140 10+ Rs.4,057.680 50+ Rs.3,906.300 100+ Rs.3,842.790 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 6 Series | |||||
Each | 1+ Rs.4,065.510 5+ Rs.4,029.490 10+ Rs.3,850.620 50+ Rs.3,707.070 100+ Rs.3,647.040 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 6 Series | |||||
Each | 1+ Rs.3,879.330 5+ Rs.3,849.320 10+ Rs.3,819.300 50+ Rs.3,272.940 100+ Rs.3,222.480 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 6 Series | |||||
Each | 1+ Rs.4,283.880 5+ Rs.4,170.780 10+ Rs.4,057.680 50+ Rs.3,906.300 100+ Rs.3,842.790 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 6 Series | |||||
Each | 1+ Rs.4,283.880 5+ Rs.4,137.380 10+ Rs.4,057.680 50+ Rs.3,906.300 100+ Rs.3,842.790 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 6 Series | |||||
Each | 1+ Rs.3,908.910 5+ Rs.3,876.720 10+ Rs.3,844.530 50+ Rs.3,707.940 100+ Rs.3,633.790 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 6 Series | |||||
Each | 1+ Rs.4,283.880 5+ Rs.4,246.140 10+ Rs.4,057.680 50+ Rs.3,906.300 100+ Rs.3,842.790 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 6 Series | |||||
Each | 1+ Rs.4,065.510 5+ Rs.3,958.070 10+ Rs.3,850.620 50+ Rs.3,707.070 100+ Rs.3,647.040 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 6 Series | |||||
Each | 1+ Rs.4,065.510 5+ Rs.3,958.070 10+ Rs.3,850.620 50+ Rs.3,707.070 100+ Rs.3,647.040 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.8A | - | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 6 Series | |||||
Each | 1+ Rs.4,065.510 5+ Rs.3,931.230 10+ Rs.3,850.620 50+ Rs.3,707.070 100+ Rs.3,647.040 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 6 Series | |||||
Each | 1+ Rs.4,065.510 5+ Rs.3,958.070 10+ Rs.3,850.620 50+ Rs.3,707.070 100+ Rs.3,647.040 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 6 Series | |||||
Each | 1+ Rs.3,908.910 5+ Rs.3,879.770 10+ Rs.3,850.620 50+ Rs.3,729.290 100+ Rs.3,654.710 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 6 Series | |||||
Each | 1+ Rs.4,065.510 5+ Rs.3,958.070 10+ Rs.3,850.620 50+ Rs.3,707.070 100+ Rs.3,647.040 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 6 Series | |||||
Each | 1+ Rs.4,283.880 5+ Rs.4,137.380 10+ Rs.4,057.680 50+ Rs.3,906.300 100+ Rs.3,842.790 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 6 Series | |||||
Each | 1+ Rs.4,065.510 5+ Rs.3,958.070 10+ Rs.3,850.620 50+ Rs.3,707.070 100+ Rs.3,647.040 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.8A | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 6 Series | |||||
Each | 1+ Rs.4,283.880 5+ Rs.4,170.780 10+ Rs.4,057.680 50+ Rs.3,906.300 100+ Rs.3,842.790 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 6 Series | |||||
Each | 1+ Rs.4,065.510 5+ Rs.3,955.020 10+ Rs.3,844.530 50+ Rs.3,836.270 100+ Rs.3,828.000 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.8A | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 6 Series | |||||
Each | 1+ Rs.4,066.380 5+ Rs.3,994.610 10+ Rs.3,922.830 50+ Rs.3,707.940 100+ Rs.3,707.070 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 6 Series | |||||
Each | 1+ Rs.4,065.510 5+ Rs.3,934.030 10+ Rs.3,850.620 50+ Rs.3,707.070 100+ Rs.3,647.040 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.8A | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 6 Series | |||||
Each | 1+ Rs.4,283.880 5+ Rs.4,170.780 10+ Rs.4,057.680 50+ Rs.3,906.300 100+ Rs.3,842.790 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 6 Series | |||||
Each | 1+ Rs.3,908.910 5+ Rs.3,876.720 10+ Rs.3,844.530 50+ Rs.3,707.940 100+ Rs.3,633.790 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 6 Series | |||||
Each | 1+ Rs.4,283.880 5+ Rs.4,137.380 10+ Rs.4,057.680 50+ Rs.3,906.300 100+ Rs.3,842.790 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 6 Series | |||||
Each | 1+ Rs.3,908.910 5+ Rs.3,876.720 10+ Rs.3,844.530 50+ Rs.3,707.940 100+ Rs.3,633.790 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 6 Series | |||||
Each | 1+ Rs.4,065.510 5+ Rs.3,953.390 10+ Rs.3,841.270 50+ Rs.3,834.640 100+ Rs.3,828.000 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 6 Series | |||||
Each | 1+ Rs.3,908.910 5+ Rs.3,876.720 10+ Rs.3,844.530 50+ Rs.3,707.940 100+ Rs.3,633.790 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 6 Series | |||||