THM 6WI Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.4,584.900 5+ Rs.4,528.330 10+ Rs.4,471.750 50+ Rs.3,868.890 100+ Rs.3,808.860 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 6WI Series | |||||
Each | 1+ Rs.4,584.900 5+ Rs.4,528.330 10+ Rs.4,471.750 50+ Rs.3,868.890 100+ Rs.3,808.860 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 6WI Series | |||||
Each | 1+ Rs.4,584.900 5+ Rs.4,528.330 10+ Rs.4,471.750 50+ Rs.3,868.890 100+ Rs.3,808.860 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 6WI Series |