WT Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,684.450 5+ Rs.3,540.900 10+ Rs.3,393.930 50+ Rs.3,246.960 100+ Rs.3,099.990 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 230mA | -12V | 230mA | Regulated | 500V | 12V | Fixed | 20.3mm | 12.7mm | 31.8mm | 9V | 36V | WT Series | |||||
XP POWER | Each | 1+ Rs.3,252.940 5+ Rs.3,145.250 10+ Rs.3,033.600 50+ Rs.2,949.760 100+ Rs.2,826.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 500V | 24V | Fixed | 20.3mm | 12.7mm | 31.8mm | 18V | 36V | WT Series |