We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
7,069 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage Nom
Output Current - Output 2
Switching Frequency
Operating Temperature Max
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3008342 RoHS | TEXAS INSTRUMENTS | Each | 1+ Rs.1,968.970 5+ Rs.1,722.840 10+ Rs.1,427.500 50+ Rs.1,279.830 100+ Rs.1,181.380 More Pricing... | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | 5.5V | - | 1W | DIP | 2 Output | 14Pins | 5V | 200mA | 100mA | -5V | 5V | 200mA | 800kHz | 100°C | Unregulated | 1kV | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
Each | 1+ Rs.488.070 10+ Rs.451.690 25+ Rs.438.380 50+ Rs.412.650 100+ Rs.400.220 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | Unregulated | 1kV | 24V | Fixed | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ Rs.832.890 5+ Rs.807.680 10+ Rs.783.330 50+ Rs.749.430 100+ Rs.699.870 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1:1 | 2W | - | 1 Output | - | 24V | 84mA | - | - | - | - | - | - | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ Rs.2,679.640 10+ Rs.2,606.090 20+ Rs.2,565.560 50+ Rs.2,443.200 100+ Rs.2,332.590 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 1:1 | 2W | - | 2 Output | - | 15V | 65mA | - | -15V | - | 65mA | - | - | Regulated | 2.5kV | 24V | Fixed | 20mm | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
Each | 1+ Rs.423.350 10+ Rs.401.010 20+ Rs.388.140 50+ Rs.370.960 100+ Rs.350.360 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | Unregulated | 1.5kV | 15V | Fixed | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ Rs.3,347.250 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 2:1 | 10W | - | 1 Output | - | 5V | 1.6A | - | - | - | - | - | - | Regulated | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ Rs.5,153.290 10+ Rs.5,019.850 20+ Rs.4,860.560 50+ Rs.4,621.200 100+ Rs.4,302.610 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | - | 2:1 | 40W | - | 2 Output | - | 12V | 1.666A | - | -12V | - | 1.666A | - | - | - | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ Rs.8,723.400 5+ Rs.7,632.970 10+ Rs.6,324.460 | Min: 1 / Mult: 1 | Medical | DIP | - | - | 4:1 | 6W | - | 2 Output | - | 15V | 200mA | - | -15V | - | 200mA | - | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ Rs.2,807.240 5+ Rs.2,778.400 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 4:1 | 6W | - | 1 Output | - | 15V | 400mA | - | - | - | - | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ Rs.734.150 | Min: 1 / Mult: 1 | Gate Drive | SIP | - | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | -9V | - | 55mA | - | - | Unregulated | 5.2kV | 12V | Fixed | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ Rs.1,466.770 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 4:1 | 1W | - | 2 Output | - | 12V | 45mA | - | -12V | - | 45mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ Rs.5,771.360 10+ Rs.5,055.590 | Min: 1 / Mult: 1 | Railway | DIP | - | - | 4:1 | 20W | - | 2 Output | - | 12V | 833mA | - | -12V | - | 833mA | - | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 20WIR Series | |||||
Each | 1+ Rs.3,822.710 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 2:1 | 30W | - | 1 Output | - | 15V | 1A | - | -15V | - | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ Rs.2,758.330 5+ Rs.2,413.540 10+ Rs.1,999.790 20+ Rs.1,792.910 | Min: 1 / Mult: 1 | - | SIP | - | - | 2:1 | 9W | - | 1 Output | - | 15V | 600mA | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
Each | 1+ Rs.3,889.520 | Min: 1 / Mult: 1 | Medical | DIP | - | - | 2:1 | 10W | - | 1 Output | - | 24V | 416mA | - | - | - | - | - | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 10 Series | |||||
Each | 1+ Rs.3,095.440 | Min: 1 / Mult: 1 | Medical | DIP | - | - | 2:1 | 20W | - | 1 Output | - | 15V | 1.333A | - | - | - | - | - | - | - | - | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
Each | 1+ Rs.2,380.750 10+ Rs.2,368.730 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 2:1 | 12W | - | 2 Output | - | 12V | 500mA | - | -12V | - | 500mA | - | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ Rs.6,773.730 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 2:1 | 40W | - | 1 Output | - | 5V | 8A | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | 50.8mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40 Series | |||||
Each | 1+ Rs.1,315.580 5+ Rs.1,275.770 10+ Rs.1,210.960 50+ Rs.1,183.480 100+ Rs.1,104.770 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 2:1 | 3W | - | 2 Output | - | 9V | 167mA | - | -9V | - | 167mA | - | - | Regulated | 1.5kV | 5V | Fixed | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ Rs.5,409.540 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 2:1 | 40W | - | 1 Output | - | 12V | 3.33A | - | - | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 1+ Rs.6,491.680 5+ Rs.6,297.300 10+ Rs.6,102.140 25+ Rs.5,842.200 100+ Rs.5,696.040 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 2:1 | 30W | - | 2 Output | - | 12V | 1.25A | - | -12V | - | 1.25A | - | - | - | 1.5kV | 48V | Fixed | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ Rs.3,623.140 5+ Rs.3,514.430 10+ Rs.3,405.730 50+ Rs.3,260.840 100+ Rs.3,043.440 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 2:1 | 6W | - | 2 Output | - | 15V | 200mA | - | -15V | - | 200mA | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ Rs.408.710 5+ Rs.396.810 10+ Rs.384.180 20+ Rs.367.840 100+ Rs.362.540 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | Semi-regulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | |||||
Each | 1+ Rs.3,347.230 5+ Rs.3,246.500 10+ Rs.3,007.060 25+ Rs.2,789.080 48+ Rs.2,775.870 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | - | 2:1 | 6W | - | 1 Output | - | 15V | 400mA | - | - | - | - | - | - | Regulated | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ Rs.5,051.770 10+ Rs.4,443.600 25+ Rs.4,162.080 50+ Rs.3,874.110 100+ Rs.3,814.950 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 4:1 | 20W | - | 1 Output | - | 15V | 1.33A | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series |