Isolated Through Hole DC / DC Converters:

14 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4140852

RoHS

Each
1+
Rs.439.620
10+
Rs.438.870
50+
Rs.436.810
Min: 1 / Mult: 1
-
DIP
-
1W
1 Output
15V
67mA
Unregulated
1.5kV
12V
Fixed, Adjustable
10.2mm
8mm
12.7mm
10.8V
13.2V
TDU 1 Series
4140846

RoHS

Each
1+
Rs.444.380
10+
Rs.436.810
Min: 1 / Mult: 1
-
DIP
-
1W
1 Output
12V
84mA
Unregulated
1.5kV
5V
Fixed, Adjustable
10.2mm
8mm
12.7mm
4.5V
5.5V
TDU 1 Series
4140853

RoHS

Each
1+
Rs.436.810
Min: 1 / Mult: 1
-
DIP
-
1W
1 Output
5V
200mA
Unregulated
1.5kV
24V
Fixed, Adjustable
10.2mm
8mm
12.7mm
21.6V
26.4V
TDU 1 Series
4140855

RoHS

Each
1+
Rs.455.240
10+
Rs.429.690
25+
Rs.417.710
50+
Rs.408.180
Min: 1 / Mult: 1
-
DIP
-
1W
1 Output
15V
67mA
Unregulated
1.5kV
24V
Fixed, Adjustable
10.2mm
8mm
12.7mm
21.6V
26.4V
TDU 1 Series
4140848

RoHS

Each
1+
Rs.446.310
10+
Rs.421.250
25+
Rs.409.510
50+
Rs.408.180
Min: 1 / Mult: 1
-
DIP
-
1W
1 Output
5V
200mA
Unregulated
1.5kV
12V
Fixed, Adjustable
10.2mm
8mm
12.7mm
10.8V
13.2V
TDU 1 Series
4140845

RoHS

Each
1+
Rs.495.900
5+
Rs.481.980
10+
Rs.468.060
50+
Rs.428.040
100+
Rs.414.990
More Pricing...
Min: 1 / Mult: 1
-
DIP
-
1W
1 Output
5V
200mA
Unregulated
1.5kV
5V
Fixed, Adjustable
10.2mm
8mm
12.7mm
4.5V
5.5V
TDU 1 Series
4140847

RoHS

Each
1+
Rs.495.900
5+
Rs.481.980
10+
Rs.468.060
50+
Rs.428.040
100+
Rs.414.990
More Pricing...
Min: 1 / Mult: 1
-
DIP
-
1W
1 Output
15V
67mA
Unregulated
1.5kV
5V
Fixed, Adjustable
10.2mm
8mm
12.7mm
4.5V
5.5V
TDU 1 Series
4140854

RoHS

Each
1+
Rs.446.310
10+
Rs.421.250
25+
Rs.409.510
50+
Rs.408.180
Min: 1 / Mult: 1
-
DIP
-
1W
1 Output
12V
84mA
Unregulated
1.5kV
24V
Fixed, Adjustable
10.2mm
8mm
12.7mm
21.6V
26.4V
TDU 1 Series
4698040

RoHS

Each
1+
Rs.865.200
5+
Rs.757.050
10+
Rs.627.270
50+
Rs.562.380
100+
Rs.519.120
More Pricing...
Min: 1 / Mult: 1
Industrial
SIP
-
3W
1 Output
5V
600mA
Unregulated
3kV
5V
Fixed
10.2mm
7.5mm
19.6mm
4.5V
5.5V
SPU03 Series
3255685

RoHS

Each
1+
Rs.4,878.460
5+
Rs.4,696.780
10+
Rs.4,506.600
50+
Rs.4,447.840
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5V
2A
Regulated
1.6kV
24V
Fixed
10.2mm
25.4mm
50.8mm
18V
36V
RP10-E Series
2846326

RoHS

Each
1+
Rs.5,558.430
5+
Rs.5,352.220
10+
Rs.5,155.620
50+
Rs.5,068.480
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5V
3A
Regulated
1.6kV
24V
Fixed
10.2mm
25.4mm
50.8mm
18V
36V
RP15-F Series
2822829

RoHS

Each
1+
Rs.1,298.910
5+
Rs.1,281.690
10+
Rs.1,250.740
50+
Rs.1,219.780
100+
Rs.1,188.820
More Pricing...
Min: 1 / Mult: 1
Medical
SIP
1:1
1W
1 Output
24V
167mA
Unregulated
5.2kV
24V
Fixed
10.2mm
7.05mm
19.65mm
21.6V
26.4V
RP Series
2822826

RoHS

Each
1+
Rs.1,233.660
5+
Rs.1,217.130
10+
Rs.1,197.380
50+
Rs.1,152.770
100+
Rs.1,134.020
More Pricing...
Min: 1 / Mult: 1
Medical
SIP
1:1
1W
1 Output
5V
167mA
Unregulated
5.2kV
5V
Fixed
10.2mm
7.05mm
19.65mm
4.5V
5.5V
RP Series
4140851

RoHS

Each
1+
Rs.495.900
5+
Rs.481.980
10+
Rs.468.060
50+
Rs.428.040
100+
Rs.414.990
More Pricing...
Min: 1 / Mult: 1
-
DIP
-
1W
1 Output
12V
84mA
Unregulated
1.5kV
12V
Fixed, Adjustable
10.2mm
8mm
12.7mm
10.8V
13.2V
TDU 1 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER