Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2822834

RoHS

Each
1+
Rs.804.750
5+
Rs.795.570
10+
Rs.782.690
50+
Rs.758.780
100+
Rs.734.870
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
1 Output
5V
600mA
Unregulated
3kV
5V
Fixed
12.2mm
7.5mm
19.6mm
4.5V
5.5V
RKZ3 Series
2822836

RoHS

Each
1+
Rs.843.900
5+
Rs.832.310
10+
Rs.818.920
50+
Rs.755.160
100+
Rs.744.840
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
1 Output
5V
600mA
Unregulated
3kV
24V
Fixed
12.2mm
7.5mm
19.6mm
21.6V
26.4V
RKZ3 Series
2822837

RoHS

Each
1+
Rs.843.900
5+
Rs.832.310
10+
Rs.818.920
50+
Rs.776.040
100+
Rs.775.540
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
1 Output
12V
250mA
Unregulated
3kV
24V
Fixed
12.2mm
7.5mm
19.6mm
21.6V
26.4V
RKZ3 Series
4698029

RoHS

Each
1+
Rs.2,574.990
5+
Rs.2,253.110
10+
Rs.1,866.870
50+
Rs.1,673.740
100+
Rs.1,544.990
More Pricing...
Min: 1 / Mult: 1
Industrial
DIP
2:1
12W
1 Output
5V
2.4A
Regulated
1.5kV
-
Fixed
12.2mm
20.3mm
31.8mm
18V
36V
SCW12 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER