Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4644726

RoHS

Each
1+
Rs.776.040
5+
Rs.766.910
10+
Rs.757.770
20+
Rs.748.200
50+
Rs.738.630
Min: 1 / Mult: 1
ITE, Industrial & Household
DIP
4:1
5W
1 Output
15VDC
1.212A
Regulated
4kV
24V
Adjustable
20.6mm
10.2mm
32.1mm
9VDC
36VDC
REC5K-RW Series
4312689

RoHS

Each
1+
Rs.772.560
5+
Rs.752.120
10+
Rs.731.670
20+
Rs.731.240
50+
Rs.730.800
Min: 1 / Mult: 1
ITE, Industrial & Household
DIP
4:1
5W
1 Output
5VDC
1A
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9VDC
36VDC
REC5K-RW Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER