Isolated Through Hole DC / DC Converters:

64 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3262035

RoHS

Each
1+
Rs.1,639.360
5+
Rs.1,514.050
10+
Rs.1,388.730
20+
Rs.1,362.250
50+
Rs.1,362.240
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
12V
Fixed, Adjustable
22.86mm
8.5mm
21.1mm
9V
18V
CC-E Series
1547749

RoHS

Each
1+
Rs.1,626.660
5+
Rs.1,590.320
10+
Rs.1,553.970
20+
Rs.1,478.140
50+
Rs.1,420.060
Min: 1 / Mult: 1
ITE
DIP
2:1
-
-
-
250mA
-
250mA
-
500V
-
-
22.86mm
-
21.1mm
18V
-
-
4295846

RoHS

Each
1+
Rs.10,616.960
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
12V
25A
-
-
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
3262009

RoHS

Each
1+
Rs.1,108.730
5+
Rs.1,080.080
10+
Rs.1,051.420
20+
Rs.1,018.540
50+
Rs.985.660
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
500V
24V
Fixed, Adjustable
22.86mm
8.5mm
16.6mm
18V
36V
CC-E Series
2908018

RoHS

Each
1+
Rs.6,331.710
Min: 1 / Mult: 1
ITE
Eighth Brick
1:1
500W
1 Output
10.2V
49A
-
-
Regulated
-
50V
Fixed
22.86mm
14.5mm
58.42mm
45V
56V
CY Series
3262012

RoHS

Each
1+
Rs.1,142.710
5+
Rs.1,097.070
10+
Rs.1,051.420
20+
Rs.1,014.720
50+
Rs.978.020
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
500V
24V
Fixed, Adjustable
22.86mm
8.5mm
16.6mm
18V
36V
CC-E Series
3262027

RoHS

Each
1+
Rs.1,626.660
5+
Rs.1,590.320
10+
Rs.1,553.970
20+
Rs.1,470.250
50+
Rs.1,386.520
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
500V
5V
Fixed, Adjustable
22.86mm
8.5mm
21.1mm
4.5V
9V
CC-E Series
4295863

RoHS

Each
1+
Rs.10,725.380
5+
Rs.10,570.110
10+
Rs.10,530.820
Min: 1 / Mult: 1
ITE
DIP
-
384W
1 Output
12V
32A
-
-
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS380 Series
4295822

RoHS

Each
1+
Rs.6,603.330
5+
Rs.6,563.080
10+
Rs.6,517.070
Min: 1 / Mult: 1
ITE
DIP
-
120W
1 Output
12V
10A
-
-
-
2.25kV
48V
Fixed
22.86mm
10.5mm
33mm
36V
76V
CHS120 Series
4295856

RoHS

Each
1+
Rs.10,616.960
Min: 1 / Mult: 1
ITE
DIP
-
300.8W
1 Output
32V
9.4A
-
-
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
4295817

RoHS

Each
1+
Rs.6,974.170
5+
Rs.6,860.820
10+
Rs.6,799.250
Min: 1 / Mult: 1
ITE
DIP
-
99W
1 Output
3.3V
30A
-
-
-
2.25kV
48V
Fixed
22.86mm
10.5mm
33mm
36V
76V
CHS120 Series
4295824

RoHS

Each
1+
Rs.6,519.960
5+
Rs.6,351.100
10+
Rs.6,195.150
Min: 1 / Mult: 1
ITE
DIP
-
120W
1 Output
15V
8A
-
-
-
2.25kV
48V
Fixed
22.86mm
10.5mm
33mm
36V
76V
CHS120 Series
4295854

RoHS

Each
1+
Rs.10,616.960
Min: 1 / Mult: 1
ITE
DIP
-
302.8W
1 Output
28V
10.8A
-
-
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
4295811

RoHS

Each
1+
Rs.6,923.670
5+
Rs.6,665.900
10+
Rs.6,557.690
Min: 1 / Mult: 1
ITE
DIP
-
120W
1 Output
12V
10A
-
-
-
2.25kV
24V
Fixed
22.86mm
10.5mm
33mm
18V
36V
CHS120 Series
4295843

RoHS

Each
1+
Rs.10,616.960
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
10V
30A
-
-
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
4295848

RoHS

Each
1+
Rs.10,616.960
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
12V
25A
-
-
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
4295850

RoHS

Each
1+
Rs.10,616.960
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
15V
20A
-
-
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
4295861

RoHS

Each
1+
Rs.10,812.920
5+
Rs.10,621.240
10+
Rs.10,531.980
Min: 1 / Mult: 1
ITE
DIP
-
380W
1 Output
10V
38A
-
-
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS380 Series
4295837

RoHS

Each
1+
Rs.10,616.960
Min: 1 / Mult: 1
ITE
DIP
-
252W
1 Output
28V
9A
-
-
-
2.25kV
24V
Fixed
22.86mm
11mm
58.4mm
18V
36V
CHS300 Series
4295835

RoHS

Each
1+
Rs.10,616.960
Min: 1 / Mult: 1
ITE
DIP
-
252W
1 Output
24V
10.5A
-
-
-
2.25kV
24V
Fixed
22.86mm
11mm
58.4mm
18V
36V
CHS300 Series
4295828

RoHS

Each
1+
Rs.10,616.960
Min: 1 / Mult: 1
ITE
DIP
-
200W
1 Output
5V
40A
-
-
-
2.25kV
24V
Fixed
22.86mm
11mm
58.4mm
18V
36V
CHS300 Series
4295830

RoHS

Each
1+
Rs.10,616.960
Min: 1 / Mult: 1
ITE
DIP
-
200.4W
1 Output
12V
16.7A
-
-
-
2.25kV
24V
Fixed
22.86mm
11mm
58.4mm
18V
36V
CHS300 Series
4295841

RoHS

Each
1+
Rs.10,616.960
Min: 1 / Mult: 1
ITE
DIP
-
254.4W
1 Output
48V
5.3A
-
-
-
2.25kV
24V
Fixed
22.86mm
11mm
58.4mm
18V
36V
CHS300 Series
4295832

RoHS

Each
1+
Rs.10,616.960
Min: 1 / Mult: 1
ITE
DIP
-
202.5W
1 Output
15V
13.5A
-
-
-
2.25kV
24V
Fixed
22.86mm
11mm
58.4mm
18V
36V
CHS300 Series
4295865

RoHS

Each
1+
Rs.10,725.380
5+
Rs.10,570.110
10+
Rs.10,530.820
Min: 1 / Mult: 1
ITE
DIP
-
384W
1 Output
12V
32A
-
-
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS380 Series
1-25 of 64 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER