Isolated Through Hole DC / DC Converters:

18 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4295838

RoHS

Each
1+
Rs.15,783.540
5+
Rs.13,810.590
10+
Rs.11,443.060
Min: 1 / Mult: 1
ITE
DIP
252W
1 Output
28V
9A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
4295847

RoHS

Each
1+
Rs.15,783.540
5+
Rs.13,810.590
10+
Rs.11,443.060
Min: 1 / Mult: 1
ITE
DIP
300W
1 Output
12V
25A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295842

RoHS

Each
1+
Rs.15,783.540
5+
Rs.13,810.590
10+
Rs.11,443.060
Min: 1 / Mult: 1
ITE
DIP
254.4W
1 Output
48V
5.3A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
4295831

RoHS

Each
1+
Rs.15,783.540
5+
Rs.13,810.590
10+
Rs.11,443.060
Min: 1 / Mult: 1
ITE
DIP
200.4W
1 Output
12V
16.7A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
4295866

RoHS

Each
1+
Rs.11,473.180
5+
Rs.11,398.680
10+
Rs.11,301.860
50+
Rs.11,094.660
Min: 1 / Mult: 1
ITE
DIP
384W
1 Output
12V
32A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
4295862

RoHS

Each
1+
Rs.11,473.180
5+
Rs.11,398.680
10+
Rs.11,301.860
50+
Rs.11,094.660
Min: 1 / Mult: 1
ITE
DIP
380W
1 Output
10V
38A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
4295853

RoHS

Each
1+
Rs.16,099.200
5+
Rs.14,086.810
10+
Rs.11,671.920
Min: 1 / Mult: 1
ITE
DIP
300W
1 Output
24V
12.5A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295834

RoHS

Each
1+
Rs.15,783.540
5+
Rs.13,810.590
10+
Rs.11,443.060
Min: 1 / Mult: 1
ITE
DIP
202.5W
1 Output
15V
13.5A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
4295849

RoHS

Each
1+
Rs.15,783.540
5+
Rs.13,810.590
10+
Rs.11,443.060
Min: 1 / Mult: 1
ITE
DIP
300W
1 Output
12V
25A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295864

RoHS

Each
1+
Rs.11,473.180
5+
Rs.11,398.680
10+
Rs.11,301.860
50+
Rs.11,094.660
Min: 1 / Mult: 1
ITE
DIP
384W
1 Output
12V
32A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
4295855

RoHS

Each
1+
Rs.16,099.200
5+
Rs.14,086.810
10+
Rs.11,671.920
Min: 1 / Mult: 1
ITE
DIP
302.8W
1 Output
28V
10.8A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295860

RoHS

Each
1+
Rs.16,099.200
5+
Rs.14,086.810
10+
Rs.11,671.920
Min: 1 / Mult: 1
ITE
DIP
302.4W
1 Output
48V
6.3A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295858

RoHS

Each
1+
Rs.16,099.200
5+
Rs.14,086.810
10+
Rs.11,671.920
Min: 1 / Mult: 1
ITE
DIP
300.8W
1 Output
32V
9.4A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295844

RoHS

Each
1+
Rs.15,783.540
5+
Rs.13,810.590
10+
Rs.11,443.060
Min: 1 / Mult: 1
ITE
DIP
300W
1 Output
10V
30A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295851

RoHS

Each
1+
Rs.16,099.200
5+
Rs.14,086.810
10+
Rs.11,671.920
Min: 1 / Mult: 1
ITE
DIP
300W
1 Output
15V
20A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295829

RoHS

Each
1+
Rs.15,783.540
5+
Rs.13,810.590
10+
Rs.11,443.060
Min: 1 / Mult: 1
ITE
DIP
200W
1 Output
5V
40A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
4295840

RoHS

Each
1+
Rs.15,783.540
5+
Rs.13,810.590
10+
Rs.11,443.060
Min: 1 / Mult: 1
ITE
DIP
252.8W
1 Output
32V
7.9A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
4295836

RoHS

Each
1+
Rs.15,783.490
5+
Rs.13,810.560
10+
Rs.11,443.030
Min: 1 / Mult: 1
ITE
DIP
252W
1 Output
24V
10.5A
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER