Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1284245

RoHS

Each
1+
Rs.1,648.480
5+
Rs.1,581.580
10+
Rs.1,514.670
50+
Rs.1,420.710
100+
Rs.1,302.390
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
9.25mm
12.45mm
26mm
9V
36V
TMR 2WI Series
3793958

RoHS

Each
1+
Rs.1,797.510
10+
Rs.1,650.820
25+
Rs.1,615.480
50+
Rs.1,564.260
100+
Rs.1,433.760
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
5V
200mA
-5V
200A
Regulated
1.5kV
24V
Fixed
9.25mm
12.45mm
25.95mm
9V
36V
TMR 2WI Series
3793959

RoHS

Each
1+
Rs.1,483.630
5+
Rs.1,423.210
10+
Rs.1,362.780
50+
Rs.1,278.640
100+
Rs.1,186.150
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.5kV
48V
Fixed
9.25mm
12.45mm
25.95mm
18V
75V
TMR 2WI Series
3795685

RoHS

Each
1+
Rs.1,648.480
5+
Rs.1,581.340
10+
Rs.1,514.200
50+
Rs.1,420.710
100+
Rs.1,302.390
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
24V
Fixed
9.25mm
12.45mm
25.95mm
9V
36V
TMR 2WI Series
3793957

RoHS

Each
1+
Rs.1,648.480
5+
Rs.1,581.340
10+
Rs.1,514.200
50+
Rs.1,420.710
100+
Rs.1,302.390
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
24V
Fixed
9.25mm
12.45mm
25.95mm
9V
36V
TMR 2WI Series
1293613

RoHS

MURATA POWER SOLUTIONS
Each
1+
Rs.1,341.730
10+
Rs.1,271.760
25+
Rs.1,242.880
50+
Rs.1,207.340
100+
Rs.1,125.140
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
-
1kV
48V
Fixed
9.25mm
12.45mm
25.95mm
36V
72V
NDH Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER