We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
23 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.944.440 5+ Rs.940.150 10+ Rs.933.280 50+ Rs.899.800 100+ Rs.855.150 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.45mm | 11.25mm | 21.95mm | 18V | 75V | NCS3 Series | |||||
Each | 1+ Rs.944.440 5+ Rs.940.150 10+ Rs.933.280 50+ Rs.883.920 100+ Rs.855.150 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.45mm | 11.25mm | 21.95mm | 9V | 36V | NCS3 Series | |||||
Each | 1+ Rs.944.440 5+ Rs.932.640 10+ Rs.919.590 50+ Rs.803.010 100+ Rs.798.250 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.45mm | 11.25mm | 21.95mm | 9V | 36V | NCS3 Series | |||||
Each | 1+ Rs.944.440 5+ Rs.940.150 10+ Rs.933.280 50+ Rs.899.800 100+ Rs.855.150 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.45mm | 11.25mm | 21.95mm | 9V | 36V | NCS3 Series | |||||
Each | 1+ Rs.1,335.960 5+ Rs.1,295.950 10+ Rs.1,255.760 50+ Rs.1,202.360 100+ Rs.1,122.210 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 4.5V | 18V | ITP Series | |||||
Each | 1+ Rs.930.900 5+ Rs.909.440 10+ Rs.887.980 50+ Rs.866.520 100+ Rs.855.150 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.45mm | 11.25mm | 21.95mm | 18V | 75V | NCS3 Series | |||||
Each | 1+ Rs.944.440 5+ Rs.940.150 10+ Rs.933.280 50+ Rs.866.520 100+ Rs.855.150 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.45mm | 11.25mm | 21.95mm | 18V | 75V | NCS3 Series | |||||
Each | 1+ Rs.1,309.340 5+ Rs.1,270.020 10+ Rs.1,230.780 50+ Rs.1,178.390 100+ Rs.1,099.850 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.45mm | 11.7mm | 17mm | 9V | 36V | ITP Series | |||||
Each | 1+ Rs.1,353.720 5+ Rs.1,312.830 10+ Rs.1,271.940 50+ Rs.1,218.000 100+ Rs.1,177.550 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 9.45mm | 11.7mm | 17mm | 18V | 75V | ITP Series | |||||
Each | 1+ Rs.944.440 5+ Rs.940.150 10+ Rs.933.280 50+ Rs.866.520 100+ Rs.855.150 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.45mm | 11.25mm | 21.95mm | 18V | 75V | NCS3 Series | |||||
Each | 1+ Rs.1,353.720 5+ Rs.1,312.830 10+ Rs.1,271.940 50+ Rs.1,218.000 100+ Rs.1,177.550 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 4.5V | 18V | ITP Series | |||||
Each | 1+ Rs.1,283.580 5+ Rs.1,244.950 10+ Rs.1,206.310 50+ Rs.1,155.650 100+ Rs.1,078.390 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 4.5V | 18V | ITP Series | |||||
Each | 1+ Rs.1,283.580 5+ Rs.1,244.950 10+ Rs.1,206.310 50+ Rs.1,155.650 100+ Rs.1,078.390 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.45mm | 11.7mm | 17mm | 18V | 75V | ITP Series | |||||
Each | 1+ Rs.1,283.580 5+ Rs.1,244.950 10+ Rs.1,206.310 50+ Rs.1,155.650 100+ Rs.1,078.390 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.45mm | 11.7mm | 17mm | 9V | 36V | ITP Series | |||||
Each | 1+ Rs.1,326.750 5+ Rs.1,286.730 10+ Rs.1,246.710 50+ Rs.1,193.640 100+ Rs.1,154.060 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.45mm | 11.7mm | 17mm | 18V | 75V | ITP Series | |||||
Each | 1+ Rs.1,309.340 5+ Rs.1,270.020 10+ Rs.1,230.780 50+ Rs.1,178.390 100+ Rs.1,099.850 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 4.5V | 18V | ITP Series | |||||
Each | 1+ Rs.1,309.340 5+ Rs.1,269.840 10+ Rs.1,231.210 50+ Rs.1,178.840 100+ Rs.1,099.850 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 9.45mm | 11.7mm | 17mm | 18V | 75V | ITP Series | |||||
Each | 1+ Rs.1,309.340 5+ Rs.1,270.020 10+ Rs.1,230.780 50+ Rs.1,178.390 100+ Rs.1,099.850 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 4.5V | 18V | ITP Series | |||||
Each | 1+ Rs.1,335.960 5+ Rs.1,295.950 10+ Rs.1,255.760 50+ Rs.1,202.360 100+ Rs.1,122.210 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.45mm | 11.7mm | 17mm | 9V | 36V | ITP Series | |||||
Each | 1+ Rs.1,335.960 5+ Rs.1,295.950 10+ Rs.1,255.760 50+ Rs.1,202.360 100+ Rs.1,122.210 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 9V | 36V | ITP Series | |||||
Each | 1+ Rs.1,353.720 5+ Rs.1,312.830 10+ Rs.1,271.940 50+ Rs.1,218.000 100+ Rs.1,177.550 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 9.45mm | 11.7mm | 17mm | 9V | 36V | ITP Series | |||||
Each | 1+ Rs.1,309.340 5+ Rs.1,270.020 10+ Rs.1,230.780 50+ Rs.1,178.390 100+ Rs.1,099.850 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.45mm | 11.7mm | 17mm | 9V | 36V | ITP Series | |||||
Each | 1+ Rs.1,309.340 5+ Rs.1,270.020 10+ Rs.1,230.780 50+ Rs.1,178.390 100+ Rs.1,099.850 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.45mm | 11.7mm | 17mm | 4.5V | 18V | ITP Series |