PXO78-500-S Series Linear Regulator Replacements:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Depth
Width
Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.129.700 10+ Rs.124.800 25+ Rs.121.200 50+ Rs.115.660 100+ Rs.112.140 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 6W | 12V | 500mA | Fixed | PXO78-500-S Series | Through Hole | 15V | 36V | SIP | 6mm | 10.27mm | 8.61mm | |||||
Each | 1+ Rs.121.350 10+ Rs.116.990 25+ Rs.114.170 50+ Rs.109.280 100+ Rs.106.880 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 4.5W | 9V | 500mA | Fixed | PXO78-500-S Series | Through Hole | 12V | 36V | SIP | 6mm | 10.27mm | 8.61mm | |||||
Each | 1+ Rs.121.350 10+ Rs.116.990 25+ Rs.114.170 50+ Rs.109.280 100+ Rs.106.880 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 3.25W | 6.5V | 500mA | Fixed | PXO78-500-S Series | Through Hole | 8V | 36V | SIP | 6mm | 10.27mm | 8.61mm | |||||
Each | 1+ Rs.121.350 10+ Rs.116.990 25+ Rs.114.170 50+ Rs.109.280 100+ Rs.106.880 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 7.5W | 15V | 500mA | Fixed | PXO78-500-S Series | Through Hole | 19V | 36V | SIP | 6mm | 10.27mm | 8.61mm | |||||
Each | 1+ Rs.121.350 10+ Rs.116.990 25+ Rs.114.170 50+ Rs.109.280 100+ Rs.106.880 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 2.5W | 5V | 500mA | Fixed | PXO78-500-S Series | Through Hole | 6.5V | 36V | SIP | 6mm | 10.27mm | 8.61mm | |||||
Each | 1+ Rs.121.350 10+ Rs.116.990 25+ Rs.114.170 50+ Rs.109.280 100+ Rs.106.880 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 1.65W | 3.3V | 500mA | Fixed | PXO78-500-S Series | Through Hole | 4.75V | 36V | SIP | 6mm | 10.27mm | 8.61mm | |||||