Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Power Supplies
                                                                                                      3. DC / DC Converters
                                                                                                      4. Linear Regulator Replacements
                                                                                                      5. VX78-500-W Series Linear Regulator Replacements

                                                                                                      VX78-500-W Series Linear Regulator Replacements:

                                                                                                      3 Products Found
                                                                                                      View
                                                                                                      Buyer
                                                                                                      Engineer
                                                                                                      Manufacturer
                                                                                                      Power Supply Applications
                                                                                                      No. of Outputs
                                                                                                      Output Power Max
                                                                                                      Output Voltage Nom
                                                                                                      Output Current Max
                                                                                                      Product Range
                                                                                                      DC / DC Converter Mounting
                                                                                                      Input Voltage DC Min
                                                                                                      Input Voltage DC Max
                                                                                                      Packaging
                                                                                                      Filter(s) Applied
                                                                                                      1 Filter(s) Selected
                                                                                                      ComparePrice ForQuantity
                                                                                                      VX7803-500-W
                                                                                                      CUI VX7803-500-W
                                                                                                      3595396

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      CUI
                                                                                                      1. DC/DC Converter
                                                                                                      2. ITE
                                                                                                      3. 1 Output
                                                                                                      4. 1.65 W
                                                                                                      5. 3.3 V
                                                                                                      6. 500 mA
                                                                                                      7. VX78-500-W Series
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.533.260
                                                                                                      5+
                                                                                                      Rs.514.120
                                                                                                      10+
                                                                                                      Rs.501.700
                                                                                                      50+
                                                                                                      Rs.480.230
                                                                                                      100+
                                                                                                      Rs.469.690
                                                                                                      More Pricing...
                                                                                                      Min: 1 / Mult: 1
                                                                                                      ITE
                                                                                                      1 Output
                                                                                                      1.65W
                                                                                                      3.3V
                                                                                                      500mA
                                                                                                      VX78-500-W Series
                                                                                                      Through Hole
                                                                                                      4.75V
                                                                                                      36V
                                                                                                      VX7805-500-W
                                                                                                      CUI VX7805-500-W
                                                                                                      3595397

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      CUI
                                                                                                      1. DC/DC Converter
                                                                                                      2. Negative O/P Support
                                                                                                      3. ITE
                                                                                                      4. 1 Output
                                                                                                      5. 2.5 W
                                                                                                      6. 5 V
                                                                                                      7. 500 mA
                                                                                                      8. VX78-500-W Series
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.792.820
                                                                                                      5+
                                                                                                      Rs.693.720
                                                                                                      10+
                                                                                                      Rs.574.800
                                                                                                      50+
                                                                                                      Rs.515.340
                                                                                                      100+
                                                                                                      Rs.475.690
                                                                                                      More Pricing...
                                                                                                      Min: 1 / Mult: 1
                                                                                                      ITE
                                                                                                      1 Output
                                                                                                      2.5W
                                                                                                      5V
                                                                                                      500mA
                                                                                                      VX78-500-W Series
                                                                                                      Panel
                                                                                                      6.5V
                                                                                                      36V
                                                                                                      VX7815-500-W
                                                                                                      CUI VX7815-500-W
                                                                                                      3595400

                                                                                                      Data Sheet

                                                                                                      RoHS

                                                                                                      CUI
                                                                                                      1. DC/DC Converter
                                                                                                      2. Negative O/P Support
                                                                                                      3. ITE
                                                                                                      4. 1 Output
                                                                                                      5. 7.5 W
                                                                                                      6. 15 V
                                                                                                      7. 500 mA
                                                                                                      8. VX78-500-W Series
                                                                                                      Each
                                                                                                      1+
                                                                                                      Rs.549.840
                                                                                                      5+
                                                                                                      Rs.540.270
                                                                                                      10+
                                                                                                      Rs.532.440
                                                                                                      50+
                                                                                                      Rs.516.780
                                                                                                      100+
                                                                                                      Rs.482.850
                                                                                                      More Pricing...
                                                                                                      Min: 1 / Mult: 1
                                                                                                      ITE
                                                                                                      1 Output
                                                                                                      7.5W
                                                                                                      15V
                                                                                                      500mA
                                                                                                      VX78-500-W Series
                                                                                                      Panel
                                                                                                      19V
                                                                                                      36V
                                                                                                      ComparePrice ForQuantity
                                                                                                      1-3 of 3 items
                                                                                                      of 1 page(s)
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.