Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.17,332.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.17,332.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPC
Manufacturer Part NoBE600M1
Order Code4681035
Power Supply Applications-
No. of Outlets7Outlets
Capacity (VA / W)600VA / 345W
Input Voltage AC Max139V
Output Voltage120V
Backup Time - Full Load3.2min
Product Range-
Length10.8"
Width4.1"
Height5.5"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
600VA / 345W
Output Voltage
120V
Product Range
-
Width
4.1"
SVHC
To Be Advised
No. of Outlets
7Outlets
Input Voltage AC Max
139V
Backup Time - Full Load
3.2min
Length
10.8"
Height
5.5"
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85079000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001