Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866640
Order Code2068418
Product RangeMINI-DC-UPS Series
Also Known As2866640, MINI-DC-UPS/24DC/2
Technical Datasheet
21 In Stock
Need more?
21 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.56,370.930 |
5+ | Rs.55,243.520 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.56,370.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866640
Order Code2068418
Product RangeMINI-DC-UPS Series
Also Known As2866640, MINI-DC-UPS/24DC/2
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets1Outlets
Capacity (VA / W)-
Input Voltage AC Max264V
Output Voltage24VDC
Backup Time - Full Load120min
Product RangeMINI-DC-UPS Series
Length107mm
Width67.5mm
Height99mm
SVHCLead (25-Jun-2025)
Product Overview
2866640 is an uninterruptible power supply with integrated power supply unit with horizontal DIN rail NS 35, EN 60715 mounting. It follows cULus Recognized, UL Listed Approval ID: FILE E 199827, UL Recognized Approval ID: FILE E 211944, cUL Recognized Approval ID: FILE E 211944 approvals.
- High operational safety - comprehensive signalling and temperature-dependent battery charging
- Fast installation – minimal wiring effort with COMBICON connectors for easy connection
- 24VDC input voltage and 100V AC to 240V AC nominal input voltage range
- Inrush current is <lt/> 34 A (<lt/> 1.1 A²s), 20min (2A) buffer period
- 3.15A (slow-blow, internal) input fuse, 2A nominal output current (IN)efficiency is <gt/> 83%
- Varistor protection circuit
- Green polyamide housing
- Insulation voltage input/output is 4KV (type test)/ 2KV (routine test)
- Dimension of 67.5mm x 99mm x 107mm (W x Hx D)
- Protection against overvoltage at the output (OVP) <lt/> 35VDC
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
-
Output Voltage
24VDC
Product Range
MINI-DC-UPS Series
Width
67.5mm
SVHC
Lead (25-Jun-2025)
No. of Outlets
1Outlets
Input Voltage AC Max
264V
Backup Time - Full Load
120min
Length
107mm
Height
99mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5