Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Raspberry Pi
                      3. Embedded Daughter Boards & Modules - Raspberry Pi
                      Print Page

                      SI-EB8045B

                      Adapter Board, Raspberry Pi, BRD8045B, ARM Cortex-M4F, IoT, Bluetooth Low Energy and WiFi SoC

                      SILICON LABS SI-EB8045B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILICON LABS
                      Manufacturer Part NoSI-EB8045B
                      Order Code4531081
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      7 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.4,765.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.4,765.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSILICON LABS
                      Manufacturer Part NoSI-EB8045B
                      Order Code4531081
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerSilicon Laboratories
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M4F
                      Silicon Core NumberSiWx917
                      Silicon Family Name-
                      For Use WithSilicon Laboratories Co-Processor Expansion Kits
                      Kit ContentsRaspberry Pi Adapter Board BRD8045B
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      SI-EB8045B is a Raspberry Pi adapter board for co-processor radio boards. It is an excellent way to explore and evaluate SiWx917 with a Raspberry Pi host. This adapter board features built-in Raspberry Pi Hardware Attach on Top (HAT) with SDIO data interface, UART, I2C, low-power signals, and power. The SDIO connects to Raspberry Pi, allowing you to configure it as an external host for the SiWx917.

                      • Supports connection of an SiWx917 Co-Processor Radio Board to an external Raspberry Pi host

                      Contents

                      1 x BRD8045B Raspberry Pi adapter board for co-processors.

                      Technical Specifications

                      Silicon Manufacturer

                      Silicon Laboratories

                      Core Sub-Architecture

                      Cortex-M4F

                      Silicon Family Name

                      -

                      Kit Contents

                      Raspberry Pi Adapter Board BRD8045B

                      SVHC

                      No SVHC (27-Jun-2024)

                      Core Architecture

                      ARM

                      Silicon Core Number

                      SiWx917

                      For Use With

                      Silicon Laboratories Co-Processor Expansion Kits

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Norway
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85176290
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0003
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.