Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
48 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.640.430 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.640.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102991556
Order Code4060356
Add-On-Card & Module TypeWio RP2040 Module
Silicon ManufacturerRaspberry Pi
For Use WithRaspberry Pi Pico Boards
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberRP2040
Silicon Family Name-
Kit ContentsWio RP2040 Module
Product Overview
Wio RP2040 module is Seeed's self-developed module using RP2040+ESP8285 WiFi chip. To reduce the difficulty of getting started, the module is designed with Raspberry Pi Pico as the prototype, you can control the pins of the board like a Pico using the Thonny program editor. With the on-board WiFi chip, you bring the wireless functionality to your Pico project and the module can be easily soldered on various PCB backplanes.
- Powerful ESP8285 Wi-Fi chip, support 802.11 b/g/n, 2.4~2.4835GHz up to 72.2Mbps, AP & station mode
- Dual-core 133MHZ Raspberry PI RP2040 processor with 264KB SRAM, 2MB flash, clock running upto 133MHz
- Comprehensive C/C++/MicroPython SDK, C++/Micropython support, Thonny editor compatible
- Extremely compact size: 18.0x 28.2x 1.0mm
- FCC and CE certification
Technical Specifications
Add-On-Card & Module Type
Wio RP2040 Module
For Use With
Raspberry Pi Pico Boards
Core Sub-Architecture
Cortex-M0+
Silicon Family Name
-
Silicon Manufacturer
Raspberry Pi
Core Architecture
ARM
Silicon Core Number
RP2040
Kit Contents
Wio RP2040 Module
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005