Raspberry Pi 5 Boards Raspberry Pi Enclosures & Cases:

12 Products Found

element14 offers enclosures and cases that cater to every possible need of the customers. The user-friendly mounting options of Raspberry Pi enclosures and cases allow them to be easily integrated into any setup.  These are available with an integrated power button and temperature-controlled cooling fan.  Lids can be easily removed, exposing fans and breakout slots for cables and GPIO. Some specialized models are also available for advanced projects with pre-installed fans, GPIO pin access, or camera mounts.

Raspberry Pi enclosures and cases shield almost all Raspberry Pi variants (3, 4, and 5) from hostile environmental conditions (toxic levels of dust and heat), and accidental damage. Their three-piece design is made of chemically recyclable environment friendly Acrylonitrile Butadiene Styrene (ABS) material.

Enclosures and cases also provide easy access to ports and connectors. Our Raspberry Pi enclosures and cases are sleek, minimalist, and stackable. They have integrated mounting features and are available in multiple colors. Enclosures and cases can also be customized to meet the unique requirements of specific projects or applications.

Show More
View
Buyer
Engineer
Manufacturer
For Use With
External Height
External Width
External Depth
Enclosure / Case Material
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4313452

RoHS

Each
1+
Rs.328.290
Min: 1 / Mult: 1
Raspberry Pi 5 Boards
32.3mm
62mm
94mm
ABS
-
4313453

RoHS

Each
1+
Rs.328.290
Min: 1 / Mult: 1
Raspberry Pi 5 Boards
32.3mm
62mm
94mm
ABS
-
4550992

RoHS

Each
1+
Rs.255.540
Min: 1 / Mult: 1
Raspberry Pi 5 Boards
10mm
89.6mm
60.6mm
Silicone
-
4291730

RoHS

Each
1+
Rs.14,211.920
Min: 1 / Mult: 1
Raspberry Pi 5 Boards
1.75"
19"
0.5"
Aluminium
Pi-Box Pro 5
4313451

RoHS

Each
1+
Rs.328.290
Min: 1 / Mult: 1
Raspberry Pi 5 Boards
32.3mm
62mm
94mm
ABS
-
4291729

RoHS

Each
1+
Rs.5,726.250
3+
Rs.5,339.680
10+
Rs.5,003.220
25+
Rs.4,802.770
Min: 1 / Mult: 1
Raspberry Pi 5 Boards
30mm
108.5mm
91mm
Aluminium
-
4291731

RoHS

Each
1+
Rs.20,086.940
Min: 1 / Mult: 1
Raspberry Pi 5 Boards
1.75"
19"
0.5"
Aluminium
Pi-Box Pro 5
4540131

RoHS

Each
1+
Rs.7,669.350
3+
Rs.7,199.260
15+
Rs.6,414.190
Min: 1 / Mult: 1
Raspberry Pi 5 Boards
193.6mm
274.9mm
97.4mm
ABS
-
4291732

RoHS

Each
1+
Rs.6,107.020
3+
Rs.5,694.200
10+
Rs.5,336.270
25+
Rs.5,121.510
Min: 1 / Mult: 1
Raspberry Pi 5 Boards
30mm
108.5mm
91mm
Aluminium
Pi-Box Pro 5
4291733

RoHS

Each
1+
Rs.5,487.570
3+
Rs.5,164.250
15+
Rs.4,622.570
Min: 1 / Mult: 1
Raspberry Pi 5 Boards
30mm
108.5mm
91mm
Aluminium
-
4292549

RoHS

Each
1+
Rs.9,763.970
3+
Rs.9,186.500
15+
Rs.8,222.470
Min: 1 / Mult: 1
Raspberry Pi 5 Boards
1.75"
19"
0.5"
Aluminium
Pi-Box Pro 5
4291728

RoHS

Each
1+
Rs.5,436.540
3+
Rs.5,069.060
10+
Rs.4,750.500
25+
Rs.4,559.600
Min: 1 / Mult: 1
Raspberry Pi 5 Boards
30mm
108.5mm
91mm
Aluminium
-
1-12 of 12 items
of 1 page(s)